GST160A24-R7B by Mean Well

Overview of GST160A24-R7B by Mean Well

The GST160A24-R7B by Mean Well is an AC/DC desktop adapter designed to provide a steady 24V output at 6.67A, yielding a power delivery of up to 160W. It operates within the Power Supply Modules subcategory and features a module package type. This unit stands out due to its high efficiency rate of about 93%, ensuring reduced electrical waste and improved energy savings. Suitable for a range of voltages, it can handle an input from 85 V to 264 V, ideal for varying power supplies across different regions.

The part is characterized by a rectangle shape and typically comes with multiple globally recognized approvals such as CAN, CB, CE, CSA, EAC, EN, IEC, TUV, and UL, confirming its reliability and safety for use in diverse environments. The adapter is protected against conditions like overloading, excessive voltage, and thermal risks, enhancing its durability. Precision in performance is supported by the line and load regulation values, ensuring stable output despite fluctuations in input or changes in load.

Industry Applications for GST160A24-R7B

The robust design and specifications of the GST160A24-R7B make it suitable for several industry applications, where reliable and precise power supply is necessary. Mentioned below are possible industries and use cases for this adapter, reflecting its potential versatility:

  • Industrial Automation: The power adapter could potentially be used in control systems for automated production lines. Its high efficiency and reliable output make it suitable for powering sensitive automation equipment that requires consistent voltage to ensure accurate and repetitive processes.
  • Electronic Manufacturing: In the manufacture of electronic goods, stable and efficient power supplies are crucial. GST160A24-R7B might serve in testing stations where consistent power input is required for quality control and assembly line equipment.
  • Automotive: Although specific automotive industry standards are not listed for this part, power adapters like GST160A24-R7B could potentially be used in manufacturing settings or in the maintenance of automotive electronic systems where stable DC power is required.

Please note, these potential industry applications are conceptual and require thorough validation by engineering and design teams specific to each industry’s standards and needs.

About Mean Well

Mean Well is a reputed manufacturer in the power supply industry, noted for producing reliable and quality power solutions. They specialize extensively in Power Supply Modules, offering a variety of models including but not limited to, the GST160A24-R7B. Their products often feature advanced technological attributes, such as high-efficiency rates and robust protection features, suitable for a wide range of industrial applications. Mean Well’s commitment to maintaining up-to-date certifications and approvals like CE, UL, and others, stresses their dedication to safety and quality in all of their product lines.

Where to Find GST160A24-R7B by Mean Well

To source the GST160A24-R7B power adapter, it is advisable to visit findchips.com. On this platform, users can access a comprehensive listing of available distributors and compare real-time stock levels and pricing. For purchasing the GST160A24-R7B or exploring other Power Supply Modules, visiting the provided links can help locate both this part and similar items from Mean Well or other manufacturers.

Historically, distributors such as Master Electronics, Chip1Stop, Schukat electronic, and Sager have stocked this product. However, availability may vary, and it is recommended that potential buyers verify current stock and pricing details through findchips.com.

Compare pricing for GST160A24-R7B and other Power Supply Modules / Power Circuits at findchips.com