Overview of GSW145-AQM-T by MaxLinear Inc.
The GSW145-AQM-T by MaxLinear Inc. is an Ethernet Switch categorized specifically as a 6-port, 4-PHY, 1G Ethernet switch, marking it as a highly relevant component in modern Ethernet and network systems. This part is positioned within the electronic Telecom Switching Circuits subcategory of Telecommunication Circuits. The device supports high-speed data transfer capabilities which are essential in high-performance networking scenarios.
Further attesting to its relevance, the GSW145-AQM-T is part of the active life cycle phase, as designated by MaxLinear Inc, underscoring its availability and ongoing support from the manufacturer. While specific details about compliance with the REACH standards and peak reflow temperatures are not specified, knowing its life cycle phase provides businesses and developers reliable information regarding the component’s accessibility in developing or maintaining technological solutions.
Industry Applications for GSW145-AQM-T
Given its specifications and nature as an Ethernet switch, the GSW145-AQM-T might be leveraged in various high-demand applications. Below are potential industry use cases where the GSW145-AQM-T could be effectively applied. These applications depend highly on robust and high-speed networking solutions:
- Telecommunications: Serving as the backbone for modern telecommunication systems, equipment integrating components like the GSW145-AQM-T could benefit from its ability to manage multiple data streams effectively and dependably.
- Consumer Electronics: Devices that require internal networking capabilities such as smart home systems or advanced routers might use such Ethernet switches to manage internal data flow.
- Computing and Data Storage: For enterprise-level data centers and storage solutions that require vast amounts of data traffic control, this Ethernet switch can potentially support higher data transfer loads, providing more efficient and reliable service.
- Industrial Automation: In scenarios where multiple sensors and machines are interconnected, the GSW145-AQM-T might provide the needed network backbone to ensure smooth inter-device communication and data exchange.
Note that the above potential industry applications are purely illustrative and need detailed assessment and validation by the relevant engineering and design teams to ensure compatibility with specific use requirements and adherence to any necessary standards.
About MaxLinear Inc.
MaxLinear Inc. is a prominent player in the field of advanced radio frequency (RF), analog, and mixed-signal integrated circuits. Extending their expertise into Telecom Switching Circuits, MaxLinear provides an array of components like the GSW145-AQM-T which serves various telecommunications and data communication needs. MaxLinear’s products are designed to offer robust performance in complex digital and analog technologies, signifying their pivotal role in the evolution and operation of telecommunication infrastructure globally.
Where to Find GSW145-AQM-T by MaxLinear Inc
For current stock levels and competitive pricing of the GSW145-AQM-T, potential buyers are recommended to visit findchips.com. This platform aggregates supply data from multiple distributors and provides up-to-date information. Historically, this part has been available through distributors like Future Electronics, Mouser Electronics, and DigiKey. While these companies are recognized for their reliable service, availability can vary, and it is advisable to confirm current stock via findchips.com.
In addition, findchips.com can be utilized to explore alternative parts in the Telecom Switching Circuits category, offering options from MaxLinear Inc. or other manufacturers that might better meet specific requirements or preferences.