Overview of H1102NL by Pulse Electronics Corporation
Designed for general-purpose applications, the H1102NL is a comprehensive solution engineered by Pulse Electronics Corporation to meet a diverse array of data communication needs. This datacom transformer boasts a turns ratio of 1:1 with primary and secondary inductance values finely set at 350µH. Conveniently surface mountable, it adheres to RoHS compliance, ensuring environmentally safe use. It operates within a temperature range up to 70°C and offers an isolation voltage of 1.5Kv, making it a sturdy choice for applications requiring robust electrical insulation between its input and output. Packaged in a compact design, with dimensions of 12.7mm in length, 7.11mm in width, and a height of approximately 5.97mm that includes the terminal, the H1102NL fits seamlessly into a variety of circuit designs without compromising performance.
Industry Applications for H1102NL
The H1102NL, falling under the subcategory of Pulse/Datacom Transformers, demonstrates a versatile range of potential applications across various industries. Given its specifications and performance ratings, here are several industries where the H1102NL might find potential utility:
- Telecommunications: It could serve as a critical component within communication devices or systems requiring stable data transmission, potentially benefiting devices like modems, VoIP phones, and similar telecommunications equipment. Its high isolation voltage offers added safety in environments where electrical insulation is paramount.
- Networking: In networking equipment such as switches, routers, or network interface cards, the H1102NL might assist in ensuring reliable data communication over networks. Its compatibility with 100Base-Tx protocols makes it a suitable choice for integrating into Ethernet-based systems.
- Industrial Automation: Devices within automated manufacturing or process control systems could utilize the H1102NL for communication between sensors, actuators, and control units, potentially enhancing the reliability and efficiency of data exchange.
- Consumer Electronics: The transformer could find possible applications within consumer electronic devices that require data communication capabilities, including smart home devices, gaming consoles, or home networking equipment.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific use case requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is an established manufacturer specializing in electronic components, including a wide range of transformers. Within the specific sector of Pulse/Datacom Transformers, Pulse Electronics has developed a reputation for producing high-quality, reliable products designed to meet the demands of numerous applications and industries. The H1102NL is an example of their commitment to innovation and quality, showcasing their capability in producing parts that are not only high in performance but also compliant with current environmental standards. Pulse Electronics continues to be a leader in the field by offering parts that advance with technology, catering to both traditional markets and emerging applications.
Where to Find H1102NL by Pulse Electronics Corporation
To purchase the H1102NL or explore equivalent Pulse/Datacom Transformers, interested parties should consider leveraging the resources available on findchips.com. This platform provides current stock levels and pricing from various distributors. Historically, H1102NL has been available at distributors such as Win Source Electronics, Master Electronics, Component Electronics, Inc., and Avnet Asia. However, for the most current availability and pricing, users should directly check Findchips. This approach ensures access to the latest procurement options and competitive pricing for project needs.