Overview of H3LIS331DLTR by STMicroelectronics
The H3LIS331DLTR is a high-g, low power, 3-axis accelerometer with SPI/I2C digital output designed by STMicroelectronics. This micro-electromechanical system (MEMS) motion sensor provides user-selectable full scales of ±100g, ±200g, and ±400g, making it highly versatile for a variety of applications. The part features a digital output and operates over a supply voltage range of 2.16V to 3.6V. Its compact package, a 16-pin TFLGA (Thin Flat No-Lead Package), is optimized for space-sensitive and power-sensitive applications.
This accelerometer is built using CMOS technology and is RoHS compliant, indicating its adherence to stringent environmental standards. It operates within an industrial temperature range of -40°C to +85°C, ensuring reliability in a wide array of operating conditions. The 16 Weeks, 5 Days factory lead time, as of the current writing, reflects the manufacturing and supply chain considerations particular to this component.
Industry Applications for H3LIS331DLTR
The versatile nature of the H3LIS331DLTR lends itself to a wide range of industrial applications. While these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams, they highlight the sensor’s flexibility:
- Environmental Monitoring: With its robust range and sensitivity, this accelerometer could be used in designing seismic and structural health monitoring instruments to detect vibrations and shifts, crucial for earthquake-prone areas or structural engineering assessments.
- Financial Technology (Fintech): In fintech applications such as wearable payment devices, the H3LIS331DLTR may be utilized for gesture recognition, allowing users to make secure, motion-based authorizations.
- Smart Cities: Within the context of smart city infrastructures, accelerometers can play a pivotal role in monitoring vibrations and tilts in bridges and buildings, contributing to the maintenance of urban safety.
- Transportation and Logistics: The sensor could potentially be integrated into systems for monitoring the condition of cargo during transport, ensuring sensitive goods are not subjected to damaging conditions.
- Consumer Electronics: In gadgets such as smartphones, tablets, and smartwatches, the H3LIS331DLTR can provide functionality for motion tracking, orientation, and gesture controls, enhancing user interfaces.
- Robotics and Drones: Robotics applications can benefit from this accelerometer by incorporating it into systems for balance control, navigation, and impact detection, crucial for drone flight stability and autonomous robot mobility.
Note: These applications are speculative and based on the part’s specifications; actual use cases need thorough validation.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that plays a pivotal role in the development of diverse electronics components, including those within the Other Signal Circuits subcategory. The company is known for its wide range of products that address the whole spectrum of electronics applications. Among these, the H3LIS331DLTR is an example of STMicroelectronics’ expertise in designing high-performance MEMS sensors tailored for demanding industrial, consumer, and tech applications. STMicroelectronics continually invests in research and development, ensuring their products like the H3LIS331DLTR embody innovation, reliability, and efficiency to meet the evolving needs of the electronics industry.
Where to Find H3LIS331DLTR by STMicroelectronics
To find the H3LIS331DLTR for your project, it is recommended to visit findchips.com. Here, you can check real-time stock levels, get current pricing, and explore availability from leading distributors worldwide. The Other Signal Circuits link can be used to explore alternate parts offered by STMicroelectronics or other manufacturers which might fit your requirements. Historically, this part has been available at distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, Quest Components, and more prominent suppliers like Mouser Electronics and DigiKey. However, due to the dynamic nature of electronic component supply chains, it is always best to verify the latest availability and pricing directly through Findchips.