Overview of HAFBLF0050C4AX5 by Honeywell Sensing and Control
An airflow sensor, the HAFBLF0050C4AX5, measures flows up to 50cc/min with a maximum pressure rating of 25 PSI. This component operates within a supply voltage range of 4.5V to 5.5V and integrates seamlessly into systems via a hose/tube port style. The package format for this component is described as PACKAGE-4, indicating a standard format housing with flange mounting capabilities. This part is aimed at applications requiring precise control and monitoring of air flow with constraints on space and power supply.
As a product in Other Signal Circuits, it forms part of the broader HAF series known for its reliability and performance under varied environmental conditions. The operating temperature can fluctuate between -20°C and 70°C, making it remarkably versatile for different climatic conditions.
This part has achieved RoHS compliance, underscoring its adherence to environmental standards regarding the restriction of hazardous substances. Its lifecycle status is ‘obsolete,’ which implies that while it may no longer be in production, existing stocks or alternatives could possibly still be available or necessary for certain applications.
Industry Applications for HAFBLF0050C4AX5
Given its design and specifications, the HAFBLF0050C4AX5 is suitable for diversified usage across various industries. However, it’s important to mention that these potential applications require thorough validation by professional engineering and design teams to ensure compliance with specific standards and effective performance within each unique setting. Below are illustrative examples of possible industry applications:
- Environmental Monitoring: This sensor could potentially be integrated into air quality monitoring systems to detect and measure pollutant levels or airflow consistency, assisting in environmental preservation efforts.
- Consumer Electronics: In devices requiring controlled air flow, such as projectors or cooling systems in electronics, the HAFBLF0050C4AX5 helps maintain optimal operating conditions and prevent overheating.
- Healthcare: In medical devices where managed air flow is critical, such as ventilators or respiratory testing equipment, precise airflow measurement using such sensors could enhance device accuracy and reliability.
- Industrial Automation: This sensor might be used in automated systems for controlling environment conditions in manufacturing processes, ensuring consistency and compliance with product quality standards.
- Aerospace: The HAFBLF0050C4AX5 could potentially be utilized in various aerospace applications where precise air management is crucial for both cabin pressure maintenance and instrumentation.
Note that these applications are conceptual and must be verified for practical deployment within these industries.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a notable player in the development and manufacture of sensors and electronic controls. Their offerings encompass a diverse range of products including Other Signal Circuits, which carry applications in various fields thanks to their precision, durability, and adaptability. The HAFBLF0050C4AX5 is an example of Honeywell’s commitment to quality and efficiency, providing reliable solutions in airflow sensing needs. Honeywell’s sensors are renowned for their accuracy and robustness, crafted to meet the high standards required in complex and critical systems across many industry sectors.
Where to Find HAFBLF0050C4AX5 by Honeywell Sensing and Control
The HAFBLF0050C4AX5 can be researched and potentially purchased through various distributors, such as Neutron USA, Master Electronics, Onlinecomponents.com, DigiKey, and Newark. However, to confirm current stock levels and obtain competitive pricing information, visiting Findchips.com is recommended. Here, one can also explore other Other Signal Circuits that might offer alternative solutions or enhancements from Honeywell Sensing and Control or other manufacturers.