Overview of HCPL-0501-500E by Avago Technologies
The HCPL-0501-500E is defined as a 1 channel logic output optocoupler, capable of transferring data at speeds up to 1 Mbps. This component complies with RoHS standards and is encapsulated in an SOP-8 package, ensuring a small footprint suitable for surface-mounted applications. Manufactured by Avago Technologies, now part of Broadcom Inc., it features TTL compatibility and is recognized by UL for safety compliance.
The optocoupler has a minimum current transfer ratio of 15% and supports a forward current up to 0.025 A, with a maximum forward voltage of 1.8 V. It offers significant isolation with a maximum voltage of 3750 V, which enhances circuit safety by preventing high voltages from affecting the lower voltage side of the circuit. Its typical operating temperature range spans from -55 °C to 100 °C, making it suitable for a wide range of industrial applications. This versatility is further emphasized by its ability to dissipate up to 0.1 W of power and a rapid response time capped at 2 micro-seconds. Additionally, its terminal is finished with Matte Tin, aligning with environmental standards regarding hazardous substances.
Industry Applications for HCPL-0501-500E
Given its specifications and capabilities, the HCPL-0501-500E can be potentially useful in a variety of industry applications, although each use would require appropriate analysis and validation by engineering and design teams to ensure compliance with specific requirements. Here are some potential applications:
- Industrial Automation: This component could potentially be employed in controlling industrial automation machinery where isolation and quick response times are crucial to protect control logic circuits from high voltages typically found in motor driver applications.
- Telecommunications: The optocoupler could be used in telecommunications equipment for isolating different sections of a system while maintaining fast data transfer, which is essential for signal integrity and system reliability.
- Computing and Data Storage: In computing, the HCPL-0501-500E might be found in power supply units and various interfaces to ensure that high-voltage parts do not interfere with the sensitive logic components, maintaining system stability and data integrity.
- Consumer Electronics: It might also find application in consumer electronics, particularly in power management systems within devices, to safeguard user interfaces from electrical faults.
Note that these potential industry applications are illustrative and require thorough verification for compliance with industry-specific standards and practical applications’ demands.
About Avago Technologies
Avago Technologies, which became part of Broadcom Inc. through acquisition, has established a strong reputation in the development and supply of semiconductor products, including those in the optoelectronics sector. The HCPL-0501-500E is part of Avago Technologies’ broad range of optocouplers, which demonstrates their expertise and commitment in this sector. Optocouplers from Avago are widely recognized for their quality, performance, and reliability, helpful in applications requiring electrical isolation, particularly in sectors such as telecommunications, consumer electronics, and industrial automation.
Where to Find HCPL-0501-500E by Avago Technologies
To source the HCPL-0501-500E by Avago Technologies, a prospective buyer should begin their search on findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. This part has previously been available at distributors such as ComSIT USA, though current stock levels and pricing should be verified on findchips. Additionally, for potential alternatives or different configurations within the same optocoupler category offered by Avago Technologies or other manufacturers, the aforementioned link serves as a comprehensive resource.