Overview of HDR-15-24 by Mean Well
The HDR-15-24 is an AC-DC regulated power supply module featuring a single output designed to deliver a 24VDC power output with a current of 0.63A. This particular part is a prime example of the advanced technology that Mean Well incorporates into its Power Supply Modules, highlighting a 15.2W power capacity with a high efficiency rating of 86%. Coming in the PACKAGE-5 configuration, it embodies a hybrid tech approach, combining various aspects of power supply design to enhance performance, reliability, and application versatility.
Accommodating a broad range of input voltages from 85V to 264V AC, and also capable of operating with DC input ranging from 120V to 370V, the HDR-15-24 showcases exceptional flexibility which compliments multiple industrial and technological applications. Certification and compliance have been thoroughly addressed, holding approvals from UL, EAC, and IEC, while also being RoHS and REACH compliant, ensuring its suitability across global markets.
With its operating temperature ranging from -30°C to 50°C, the HDR-15-24 is engineered to withstand diverse working environments. It employs voltage-mode control for precise regulation, and it features protections against over-load and over-voltage scenarios, safeguarding both the module and the attached equipment. Its trimmable and adjustable output voltage (from 21.6V to 29V) offers another layer of adaptability, ensuring it meets the specific needs of various applications.
Industry Applications for HDR-15-24
The HDR-15-24’s flexible design and robust specifications make it suitable for a wide spectrum of industry applications. Some key sectors that might find this Power Supply Module valuable include:
- Education and Research: In labs and educational institutes, the HDR-15-24 can potentially power scientific instruments or experimental setups requiring stable DC voltages, considering its precision and efficiency.
- Aerospace and Defense: This power supply module could provide reliable power solutions for ground-based radar systems, UAV electronics, or mobile communication units where efficient, reliable power is critical.
- Agriculture Technology: For advanced agricultural tech equipment such as automated irrigation systems, sensors, and drones, the HDR-15-24 may offer efficient power management, contributing to sustainability and lower energy consumption.
- Robotics and Drones: The module’s compact size, efficiency, and adjustable output make it an excellent choice for powering the electronic systems within robots or drones, which often require precise voltage regulation under varying operational conditions.
Note: These potential industry applications are conceptual/illustrative. Engineers and designers must verify the suitability of the HDR-15-24 for specific applications and adhere to industry standards and requirements.
About Mean Well
Mean Well is a recognized industry leader in the design and manufacture of Power Supply Modules and related power circuits. Established with a focus on reliable power solutions, Mean Well has developed a wide array of power supply products suited for nearly every conceivable electrical application. The company prides itself on high quality, reliable products, such as the HDR-15-24, designed for industry professionals across a broad spectrum of applications. Mean Well’s emphasis on continuous innovation in power supply technology has positioned it as a go-to manufacturer for components that require precise power management and regulation, especially in challenging or high-demand environments.
Where to Find HDR-15-24 by Mean Well
Procuring the HDR-15-24 Power Supply Module is straightforward via findchips.com. Our platform provides a comprehensive overview of stock availability, pricing, and detailed part information from a variety of distributors. For those interested in purchasing the HDR-15-24, or exploring other Power Supply Modules that may suit their application needs, findchips.com is an invaluable resource. Historically, sources for this component have included New Advantage Corporation, Master Electronics, Schukat electronic, and Ameya Holding Limited among others. However, to access current stock levels, pricing, and potentially discover alternative options, visiting findchips.com is recommended.