Overview of HDSP-2533 by Broadcom Limited
The HDSP-2533 is a smart/normal 5 x 7 dot matrix LED display, featuring eight characters with a green color and a 4.57mm character height, encapsulated in a DIP-30 packaging type. This alphanumeric LED display is part of the LED Displays subcategory, a key component in the broader optoelectronics category. Manufactured by Broadcom Limited, the HDSP-2533 offers significant advantages for applications requiring clear, readable display outputs in a compact format.
This component is designed to provide high visibility and reliability, featuring a peak wavelength of 568 nm that produces a vivid green color. Its configuration is complex, designed to offer not just display capabilities but also to support a variety of data and signal inputs, making it a versatile choice for many electronic devices. Notably, the part is TTL compatible, ensuring that it can be used with a wide range of logic circuits and microcontrollers, augmenting its adaptation across various applications.
The HDSP-2533 is characterized by its robust performance metrics, including an operating temperature range from -40 °C to 85 °C, which underlines its utility in environments that undergo significant temperature variations. This display’s compliance with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) makes it a suitable option for applications adhering to rigorous environmental and health standards.
Industry Applications for HDSP-2533
Given its features and specifications, the HDSP-2533 potentially finds its utility across a diverse range of industry applications. The industries and use cases mentioned below illustrate where this component might be significantly beneficial, keeping in mind that these applications require thorough validation by engineering and design teams for industry standards compliance and specific requirement fulfillment.
- Education and Research: Instruments such as lab equipment and various research tools could potentially integrate this LED display for output visualization, where clarity and reliability are paramount.
- Environmental Monitoring: Tools used for monitoring environmental conditions like humidity, temperature, or air quality might utilize the HDSP-2533 for real-time data display, benefiting from its clear visibility and durability.
- Industrial Automation: In control panels or monitoring equipment, this LED display might serve to provide immediate feedback on system statuses or process values, facilitated by its compatibility with TTL logic levels and its ease of integration into complex configurations.
- Agriculture Technology: Farming equipment and monitoring systems that require user interaction or display capabilities might benefit from the HDSP-2533’s robust operational range and visibility, especially in outdoor or variable-temperature environments.
- Medical Imaging: Devices used in medical diagnostics that require alphanumeric displays, like ultrasound and MRI machines, could implement the HDSP-2533 to show patient data or imaging results, where its reliability and operational temperature range are crucial.
Attn: The potential industry applications mentioned are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
It’s important to note that these potential uses are only illustrative and must be validated for specific applications, considering the detailed product attributes and compliance requirements.
About Broadcom Limited
Broadcom Limited is a global leader in the development of a wide range of semiconductor and infrastructure software solutions. Within the realm of optoelectronics, and specifically in the segment of LED Displays, Broadcom Limited is known for its innovative products that include an array of LED displays suitable for various applications. The HDSP-2533 is a testament to Broadcom’s commitment to delivering high-quality, reliable optoelectronic components. Broadcom Limited’s offerings in this area extend beyond the HDSP-2533, encompassing a spectrum of LED displays that vary in size, color, and functionality to meet diverse project needs.
Where to Find HDSP-2533 by Broadcom Limited
For those interested in sourcing the HDSP-2533, findchips.com provides an efficient platform to check current stock levels, compare pricing, and find alternative components. The LED Displays subcategory on FindChips can serve as a resource for exploring similar parts offered by Broadcom Limited or other manufacturers. Historically, this component has been available from distributors such as Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell, among others. However, to ensure you find the most up-to-date availability and pricing information, visit FindChips directly.