Overview of HEF4013BT,653 by Nexperia
The HEF4013BT,653 is a dual D-type flip-flop component, encapsulated in a small-outline integrated circuit (SOIC) with 14 pins. Manufactured by Nexperia, this logic device is designed to operate at a propagation delay of 30 ns, making it suitable for high-speed applications that require precise timing. It supports a frequency up to 40 MHz and can deliver an output current of 2.4 mA. The logic case style for this component is specified as SOIC, conforming to a standard small outline package that is widely used in electronic circuits for its efficiency and compact footprint.
This flip-flop type is specifically a “D” type, which refers to its data storage capability, characterized by a single data input, D, alongside clock (CLK) and reset inputs. The device triggers on the positive edge of the clock input, accurately capturing and storing the state of the D input at that moment until the next trigger event. Its output polarity is complementary, offering both the stored value (Q) and its inverse (Q̅) as outputs. The HEF4013BT,653 is fabricated using CMOS technology, ensuring low power consumption and high noise immunity, characteristics that are pivotal for battery-operated devices and robust digital systems.
Nexperia has certified this part as RoHS compliant, aligning with current environmental and safety standards by avoiding hazardous substances in its manufacture. The part is also highlighted for its industrial temperature grade, capable of operating across a broad range from -40 °C to +85 °C, which enhances its versatility across different environments and applications.
Industry Applications for HEF4013BT,653
The FF/Latches category, to which the HEF4013BT,653 belongs, finds its utility across numerous sectors due to its fundamental role in data storage, signal synchronization, and timing management. The potential industry applications for this component span widely, touching areas as diverse as consumer electronics, computing, aerospace, energy, and healthcare. Here are several conceptual industry applications, emphasizing the need for such devices:
- Consumer Electronics: In devices such as digital cameras, portable media players, and gaming consoles, D-type flip-flops might be used in the timing circuits, ensuring synchronized operations among different parts of the system.
- Computing and Data Storage: Servers and memory modules could potentially employ these components to manage data flow, ensuring data integrity by latching it at specific timing intervals.
- Aerospace: Satellite communication systems, where the reliability and precision of data handling are crucial, might integrate these flip-flops within their control systems for managing telemetry data.
- Energy Systems: In renewable energy installations, like solar inverters, flip-flops can contribute to managing the timing of electronic switches, optimizing the power conversion process.
It’s important to note that the potential industry applications mentioned are conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure they comply with industry standards and specific application requirements. This incorporates ensuring the component’s attributes align with the operational demands of the application in temperature, frequency, and power domains.
About Nexperia
Nexperia is a dedicated global leader in the production of Discretes, Logic, and MOSFET devices. When it comes to FF/Latches, Nexperia stands out for its robust design and manufacturing processes which ensure products of high quality and reliability. The HEF4013BT,653 is a testament to Nexperia’s commitment to excellence in the logic components sector. Additionally, Nexperia produces a range of similar parts within the Logic category, leveraging advanced semiconductor technology to meet the demands of modern electronic systems. Their components are known for high performance, compact design, and superior durability, catering to a wide range of applications across industries.
Where to Find HEF4013BT,653 by Nexperia
To secure the HEF4013BT,653 for your project or to explore alternative options, start by visiting findchips.com. This platform provides real-time data on stock levels, current pricing, and availability from a comprehensive list of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet, among others. However, to obtain the most up-to-date information on availability and to compare options from Nexperia or other manufacturers, the FF/Latches link can be an essential resource.