HEF4051BT,653 by Nexperia

Overview of HEF4051BT,653 by Nexperia

The HEF4051BT,653 by Nexperia is an 8-channel analog multiplexer/demultiplexer with a single supply voltage range from 3V to 15V, encapsulated in a SOP (Small Outline Package) with 16 pins. This component is an integral part of the Multiplexers or Switches subclass in signal circuits, designed to facilitate the routing of analog or digital signals. Its primary function is as an analog switch or multiplexer/demultiplexer, characterized by its CMOS technology that enables high-speed switching with low power consumption.

The HEF4051BT,653 has a notable feature set, including an on-state resistance maximum (Ron) of 175 Ω and nominal on-state resistance match of 5 Ω, which highlights its efficiency in signal switching tasks. It operates within an industrial temperature grade, ranging from -40 °C to 85 °C, making it suitable for various challenging environments. Its switch-off time maxes at 230 ns and switch-on time at 80 ns, emphasizing its capability for rapid signal processing.

For those concerned with environmental and health standards, the component is RoHS compliant, with a moisture sensitivity level of 1, indicating its resilience against moisture-induced damage. Additionally, the part’s small footprint, measuring 9.9 mm in length and 3.9 mm in width with a seated height maximum of 1.75 mm, adds to its appeal for space-conscious applications.

Industry Applications for HEF4051BT,653

The versatility of the HEF4051BT,653 lends itself to various industry applications, though its utilization in specific areas necessitates engineering and design verification for compliance with industry standards and application requirements. Here are potential application use cases:

  • Telecommunications: The HEF4051BT,653 might be used in telecommunication systems for signal routing, particularly in situations requiring the multiplexing of multiple analog or digital signals into a single line, reducing system complexity and enhancing signal management efficiency.
  • Internet of Things (IoT): In IoT applications, such as smart home devices or industrial IoT sensors, this component could potentially manage multiple sensor data lines, funneling them through a single processing channel, thus simplifying circuit designs in space-constrained environments.
  • Computing and Data Storage: Computing systems, including servers and network equipment, might utilize the HEF4051BT,653 for managing data lines, efficiently directing signals within the hardware to ensure optimal data processing and storage operations.
  • Education and Research: In academic settings or research laboratories, this parts wire-bar could be employed in experimental setups for testing and development purposes, particularly in projects requiring the selection and control of different data or sensor input lines.

Note: The possible industry applications provided above are illustrative and require thorough analysis by engineering and design teams to ensure their feasibility and adherence to application-specific requirements.

About Nexperia

Nexperia is a leader in the production of semiconductors, specifically focusing on discrete components, logic devices, and Multiplexers or Switches. Known for their dedication to producing high-quality, reliable components, Nexperia continuously advances in CMOS technology, which underpins the performance of products like the HEF4051BT,653. Their components are integral to a wide spectrum of industrial, automotive, and consumer electronics applications, emphasizing efficiency, durability, and miniaturization. Nexperia’s portfolio includes various signal processing components that share the efficient and reliable characteristics evident in the HEF4051BT,653, catering to complex electronic design requirements.

Where to Find HEF4051BT,653 by Nexperia

To procure the HEF4051BT,653, the most efficient way is through a reputable distributor. For real-time stock levels, pricing information, and to access a comprehensive list of distributors, visiting findchips.com is recommended. On the website, procurement professionals and engineers can also find alternate parts to HEF4051BT,653 that might be offered by Nexperia or other manufacturers. Historically, distributors that have stocked the HEF4051BT,653 include New Advantage Corporation, EBV Elektronik, Avnet Silica, TME, and Mouser Electronics, among others. However, to ensure the most accurate and current av availability, directly visiting Findchips is advised.

Compare pricing for HEF4051BT,653 and other Multiplexers or Switches / Signal Circuits at findchips.com