HFBR-4511Z by Broadcom Limited

Overview of HFBR-4511Z by Broadcom Limited

The HFBR-4511Z is a fiber optic networking connector designed for use in multimode applications. This part features a simplex configuration, which means it is intended for single-direction data transmission over multimode fiber cables with a core diameter of 1000 micrometers (µm). Ideal for a wide range of connectivity applications, this type of connector plays a crucial role in ensuring efficient signal transmission, particularly in environments where high bandwidth and low latency are essential.

Manufactured by Broadcom Limited, this connector is part of its extensive lineup of connectors. The HFBR-4511Z specifically falls into the subcategory of Fiber Optic Networking Connectors, which are known for reliability and compliance with various industry standards.

Key features of the HFBR-4511Z include:

  • Multi-mode operation for enhanced data transmission.
  • Active lifecycle code, indicating ongoing production and availability.
  • Compliance with RoHS and REACH regulations, ensuring environmental safety and sustainability.
  • Snap coupling type for ease of installation and maintenance.

As of the current writing, the factory lead time for this part is approximately 15 weeks, which should be factored into procurement plans. Additionally, while the connector does not conform to specific DIN or MIL standards, its general-purpose design allows for broad applicability across various electronic systems.

Industry Applications for HFBR-4511Z

The versatile design of the HFBR-4511Z potentially makes it suitable for multiple industry applications, particularly those that require effective fiber optic connectivity. Here are some possible use cases:

  • Telecommunications: The HFBR-4511Z might be integrated into fiber optic communication systems, allowing high-speed data transmission. Fiber optic links are essential for backbone networks where data needs to travel long distances without significant loss. Related components may include optical transceivers and network switches that require robust connectors.
  • Industrial Automation: In automation settings, the use of the HFBR-4511Z could facilitate communication between sensors and control systems over fiber optic cables. This might enhance signal integrity and reduce electromagnetic interference (EMI). Applications might include machine control systems and remote monitoring devices, where reliable data exchange is critical.
  • Smart Cities: The adoption of smart technologies in urban planning might necessitate the use of efficient data transmission systems, with the HFBR-4511Z possibly playing a role in connecting various IoT devices across a city. Such applications may involve environmental sensors, traffic management systems, and public safety infrastructure.
  • Aerospace and Defense: While specific military standards are not mentioned, in general-purpose applications within aerospace, the HFBR-4511Z could be utilized in communication systems where reliability and minimal signal degradation are paramount. Potential use cases might include avionics systems and ground control stations.
  • Consumer Electronics: In the consumer electronics sector, the HFBR-4511Z might be used in devices that utilize fiber optics for high-speed internet connections or audiovisual transmission. Examples could include home theater systems and gaming consoles which require robust data linkages for optimal performance.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a significant player in the electronic components market, particularly known for its wide range of connectors, including fiber optic networking connectors like the HFBR-4511Z. The company focuses on creating innovative solutions that enhance connectivity for various applications ranging from telecommunications to industrial automation. Broadcom’s portfolio also includes similar parts designed to meet diverse connectivity needs, ensuring compatibility, performance, and compliance with industry standards.

With a commitment to quality and environmental sustainability, Broadcom continues to develop solutions that address the evolving needs of modern electronic systems, making it a reliable choice for engineers and procurement professionals.

Research Price and Stock for HFBR-4511Z by Broadcom Limited on Findchips.com

For those looking to purchase the HFBR-4511Z, it is recommended to research stock and pricing on Findchips.com. This platform provides updated information on availability and pricing for various electronic components, including those in the Fiber Optic Networking Connectors subcategory.

The HFBR-4511Z has historically been available at several distributors, including:

  • Win Source Electronics
  • TME
  • Avnet Americas
  • Mouser Electronics

While these distributors have carried the part in the past, current stock levels and pricing can change frequently, so it is advisable to visit Findchips.com for the most accurate and timely information.

Compare pricing for HFBR-4511Z and other Fiber Optic Networking Connectors / Connectors at findchips.com