Overview of HI1206T161R-10 by LAIRD PLC
The HI1206T161R-10 by LAIRD PLC is a ferrite chip designed as a Data Line Filter with a single function. Its primary characteristics include an impedance of 160 Ohm at 100MHz, a DC current rating of 6A, and is packaged in a chip bead form factor with 1206 [3216 Metric] ferrite case style. This particular model is part of the HI Series, which is marked by exceptional performance in filtering high-frequency noise in electronic circuits. The maximum DC resistance specified for this component is 0.018 Ohm. The HI1206T161R-10 is suitable for surface mount technology (SMT) applications, offering ease of integration into a variety of electronic assemblies.
Regarding environmental and regulatory compliance, the HI1206T161R-10 is RoHS compliant, ensuring it meets the European Union’s restrictions on hazardous substances. Its Pbfree and Rohs codes affirm its commitment to environmental sustainability. The component is active within its lifecycle, as per LAIRD TECHNOLOGIES INC’s classification, and it complies with the REACH regulation, indicating its safety in terms of chemical substances.
Industry Applications for HI1206T161R-10
The versatile design and specifications of the HI1206T161R-10 make it suitable for a broad range of industry applications. While the potential implementations are vast, below are key industries and their possible use cases:
- Education and Research: In settings such as laboratories and educational institutions, the HI1206T161R-10 could potentially be utilized in experimental setups for studying electromagnetic interference (EMI) and its mitigation. Its high-frequency noise filtering capabilities make it ideal for use in research around high-speed digital electronics.
- Consumer Electronics: A possible application includes use in consumer electronics such as smartphones, tablets, and other personal gadgets, where effective EMI suppression is necessary to ensure functionality and user safety. By reducing noise, it ensures smoother operation of these devices.
- Industrial Automation: Within industrial environments, the HI1206T161R-10 might find applications in control systems and automation machinery. Its high current rating and low resistance are beneficial for managing electromagnetic noise in equipment that requires precise control and reliability.
- Audio and Video Systems: This component could potentially improve the quality of audio and video systems by filtering out unwanted EMI that can cause interference in signal transmission, thus enhancing the clarity and integrity of the audio or visual output.
- Electronic Manufacturing: Considering its surface mount design and high performance in EMI suppression, electronic manufacturers might integrate this part into PCBs for various applications that demand stringent noise management.
It is important to note that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams considering the specific requirements of their projects.
About LAIRD PLC.
LAIRD PLC is an industry leader in the design and manufacture of critical components that manage electromagnetic interference (EMI) in electronic systems. They specialize in a comprehensive range of filter components, including Data Line Filters. LAIRD’s products are known for their high quality, durability, and reliability. The HI1206T161R-10 is just one example of LAIRD’s commitment to providing solutions that meet the demanding requirements of today’s electronic devices. LAIRD PLC manufactures a wide array of similar components that cater to various filtering needs and applications, drawing on innovative technology and a deep understanding of electromagnetic challenges to engineer solutions that enhance the performance of electronic equipment.
Where to Find HI1206T161R-10 by LAIRD PLC
For those interested in purchasing the HI1206T161R-10 or exploring similar Data Line Filters by LAIRD PLC or other manufacturers, findchips.com offers current stock levels, pricing, and distributor websites. Notably, the HI1206T161R-10 has been available through distributors such as New Advantage Corporation, Chip 1 Exchange, Sensible Micro Corporation, and NexGen Digital among others. It is advisable to visit findchips.com to get the most up-to-date information on availability and competitive pricing from a variety of suppliers.