Overview of HK100522NJ-T by TAIYO YUDEN
The HK100522NJ-T by TAIYO YUDEN is a general-purpose inductor designed with a ferrite core, presenting an inductance of 0.022 µH (microhenries) with a tolerance of ±5%. Its construction is a multilayer chip, utilizing a SMD (Surface-Mount Device) format with the size code 0402. The compact package dimensions, including a width and length of only 1 mm and a minimal height of 0.5 mm, underscore its utility in high-density mounting situations.
As a RF inductor, this component is suitable for high-frequency applications, supported by its self-resonance frequency reaching up to 1900 MHz. The inductor supports an operating temperature range markedly broad, from -55 °C up to +125 °C, aligning it with high-reliability requirements in varied environments. With a direct current resistance (DCR) of 0.6 ohms and a maximum rated current of 0.3 A, the HK100522NJ-T ensures effective performance in circuit designs requiring minimal energy dissipation.
It’s also pertinent to note that this part is marked as obsolete in its lifecycle status, which might affect availability and support in the future. That said, the part is both RoHS and REACH compliant, ensuring adherence to current environmental and safety regulations.
Industry Applications for HK100522NJ-T
The specification and performance characteristics of HK100522NJ-T suggest its suitability across various industry applications. Below are potential industries where this inductor might be beneficial:
- Telecommunications: In telecommunications equipment, where signal integrity is paramount, the high-frequency performance and reliability over a broad operating temperature range potentially make the HK100522NJ-T an excellent candidate for use in RF signal chain applications and network infrastructure devices.
- Consumer Electronics: Given its compact chip size and frequency characteristics, this part could potentially find use in compact electronic devices such as smartphones, wireless charging units, and wearable technology, aiding in signal processing or power management circuits.
- Computing and Data Storage: In the computing industry, particularly in dense PCB layouts of laptops and servers, the HK100522NJ-T might be used to manage power distribution or in RF applications to ensure the integrity of communication between components.
These potential industry application areas are conceptual and require detailed analysis and verification by engineering and design teams to ensure they meet specific standards and application requirements.
About TAIYO YUDEN
TAIYO YUDEN, a well-established name in the electronics sector, specializes in the development of passive components amongst other electronic solutions, with a strong focus on inductors. Their products are widely recognized for their quality and innovation in design. Specifically, within the realm of Fixed Inductors, TAIYO YUDEN offers a range of options that are implemented in various applications due to their efficiency and reliability.
The HK100522NJ-T is a prime example of TAIYO YUDEN’s expertise in crafting high-frequency inductors that meet strenuous operational requirements. It stands alongside other similar high-performance products designed by TAIYO YUDEN to cater to a broad spectrum of industrial needs, emphasizing the company’s commitment to versatile, high-quality electronic components.
Where to Find HK100522NJ-T by TAIYO YUDEN
To purchase the HK100522NJ-T, you should visit our site Findchips.com. To see different offers and stock levels, visit this link. Moreover, by consulting Fixed Inductors, you might explore alternate parts offered by TAIYO YUDEN or other manufacturers.
Historically, this part has been available from various distributors, including Bristol Electronics and Quest Components, among others. Always refer to Findchips.com for updated availability and pricing from these and other distributors.