HM2103NLT by Pulse Electronics Corporation

Overview of HM2103NLT by Pulse Electronics Corporation

The HM2103NLT is a datacom transformer that features a 1:1 turns ratio and is designed with a single port configuration. It operates with a primary inductance of 150 µH and is characterized by an isolation voltage of 4.3 kV, making it suitable for various applications that require high voltage isolation. This transformer is compliant with AEC-Q200 standards, indicating its reliability in automotive and other demanding environments.

Manufactured by Pulse Electronics Corporation, this surface mount transformer can withstand operating temperatures ranging from -40°C to 125°C, making it versatile for different operating conditions. The physical dimensions include a height of 5.72 mm, a length of 7.62 mm, and a width of 6.73 mm, which could facilitate integration into compact electronic designs. Additionally, it is RoHS compliant, ensuring it meets environmental regulations for hazardous materials.

As of the current writing, the factory lead time for the HM2103NLT is approximately 10 weeks, which is a consideration for procurement planning. The transformer is actively maintained in the product lifecycle, suggesting ongoing support and availability from the manufacturer.

Industry Applications for HM2103NLT

Given the specifications and capabilities of the HM2103NLT, several industries might find it beneficial for specific applications, including:

  • Telecommunications: The HM2103NLT could potentially be used in telecom equipment that requires reliable signal transmission with high isolation. Its capability to handle high inductance and isolation voltage makes it suitable for applications such as signal transformers in modems or routers. These devices often require components that can manage electromagnetic interference while maintaining signal integrity. It’s important for engineering teams to verify the compatibility of the transformer with the broader system design.
  • Automotive: If automotive applications are a focus, the AEC-Q200 compliance of the HM2103NLT might allow for its use in battery management systems or in power distribution modules where high isolation is crucial for safety. This could involve electric vehicles or hybrid systems that require reliable operation under temperature variations. Designers should conduct thorough testing to ensure compliance with automotive regulations and operational safety standards.
  • General Electronics: The HM2103NLT may find utility in a variety of general-purpose electronic designs where efficient power handling and isolation are required. It could be used in power supply circuits, as well as in consumer electronics devices that rely on transformer isolation to prevent ground loops. Engineering teams should analyze the specific electrical requirements of their applications to ensure the transformer aligns with their design goals.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Pulse Electronics Corporation

Pulse Electronics Corporation specializes in manufacturing a broad range of electronic components, including transformers, antennas, and inductors. In the realm of transformers, particularly the Pulse/Datacom Transformers, Pulse Electronics focuses on providing solutions that support data communication, networking, and various industrial applications. The HM2103NLT exemplifies their offerings in the datacom sector, where high-performance transformers are critical for ensuring reliable data transmission.

Along with the HM2103NLT, Pulse Electronics manufactures similar parts that may also cater to applications requiring optimal isolation and inductance properties. Their commitment to innovation and adherence to industry standards, such as AEC-Q200, positions them as a credible provider in sectors demanding high reliability.

Research Price and Stock for HM2103NLT by Pulse Electronics Corporation on Findchips.com

For those interested in procuring the HM2103NLT, it is recommended to research the latest stock and pricing information on Findchips. This platform not only provides current availability but also allows for comparison with other components in the Pulse/Datacom Transformers category that might serve similar functions.

Historically, the HM2103NLT has been available through multiple distributors, including:

  • Win Source Electronics
  • Master Electronics
  • Avnet Asia
  • DigiKey

While these distributors may have carried the part, availability can vary, so checking Findchips for the most current stock levels is recommended.

Compare pricing for HM2103NLT and other Pulse/Datacom Transformers / Transformers at findchips.com

For further information and to compare the HM2103NLT and other options within the Pulse/Datacom Transformers category, visit findchips.com.