HMC441LC3BTR by Analog Devices Inc

Overview of HMC441LC3BTR by Analog Devices Inc.

The HMC441LC3BTR is an RF amplifier encapsulated in a leadless, surface-mount package measuring 3 mm by 3 mm. It operates within a wide frequency range of 6,000 MHz to 18,000 MHz, making it suitable for various RF applications. This component is designed to function effectively in challenging temperature conditions, with an operating temperature range from -40 °C to 85 °C. The amplifier offers a gain of 10 dB, with a maximum continuous wave input power of 15 dBm. A significant aspect of its design is its characteristic impedance of 50 Ω, which is a standard for many RF applications. The HMC441LC3BTR is classified under the electronic parts subcategory of RF/Microwave Amplifiers in the RF and Microwave category.

This amplifier operates with a single supply voltage of 5 V and has a maximum supply current of 115 mA. The component is Rohs compliant, indicating it adheres to regulations restricting hazardous substances, and is considered active in its product life cycle. It features a 12-pin configuration, facilitating easy integration into various electronic circuits. The construction is primarily based on GaAs technology, known for its superior high-frequency performance compared to traditional silicon-based devices. The terminal finish involves gold (Au), enhancing the durability and conductivity of the component.

Industry Applications for HMC441LC3BTR

The HMC441LC3BTR might find potential usage across several industries due to its performance characteristics and operating conditions. The following are examples of industry applications where this RF amplifier may be applicable. Note that these applications require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Telecommunications: This RF amplifier could be utilized in telecommunications equipment such as base stations or repeaters due to its capability to handle RF signals in the cellular frequency ranges. Additionally, its wide bandwidth may support multiple communication standards, enhancing overall system flexibility.
  • Internet of Things (IoT): The HMC441LC3BTR might be integrated into IoT devices that require reliable communication over RF frequencies. It can be found in applications such as remote sensors or smart city infrastructure, where signal integrity is critical for performance.
  • Environmental Monitoring: In environmental monitoring systems, this amplifier could facilitate communication between sensors and monitoring stations, particularly in applications where RF signals are required to transmit data over distances, potentially improving data collection efficiency.
  • Aerospace and Defense: If military specifications apply or defense standards are considered, the amplifier could be of interest in applications requiring robust and reliable RF amplification, such as radar systems or communication devices used in challenging environments.
  • Consumer Electronics: The HMC441LC3BTR might be part of audio and video transmission systems within consumer electronics, given its ability to handle wide frequency ranges and provide necessary gain for optimal performance.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the electronics industry, specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. When it comes to the subcategory of RF/Microwave Amplifiers, Analog Devices has developed a broad portfolio that includes various types of RF components suitable for different applications in telecommunications, aerospace, and other sectors. The HMC441LC3BTR is a notable part of this lineup, representing their commitment to providing reliable and efficient RF solutions. Other similar parts within their portfolio may also have wide-frequency capabilities or specific features tailored to distinct applications, further solidifying their standing in the RF component marketplace.

Research Price and Stock for HMC441LC3BTR by Analog Devices Inc on Findchips.com

For those interested in acquiring the HMC441LC3BTR, it is advisable to research current stock levels and pricing through Findchips. This platform can provide a comprehensive comparison of available distributors, including historical availability from sources such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. It is important to check Findchips for the most accurate and up-to-date information, as stock levels may vary and the part’s availability can fluctuate across these distributors.

Compare pricing for HMC441LC3BTR and other RF/Microwave Amplifiers / RF and Microwave at findchips.com