HMC448 by Analog Devices Inc

Overview of HMC448 by Analog Devices Inc.

The HMC448 from Analog Devices Inc. is an integrated circuit (IC) designed specifically as a x2 active multiplier, operating between the frequency ranges of 19 GHz to 25 GHz. This part is categorized under the RF/Microwave Frequency Multipliers subcategory, a crucial group of components used in the RF and Microwave spectrum. The device, embodied in a bare die format, measures merely 1.20 x 1.16 mm in size and 0.10 mm in height, ideally suited for space-constrained applications. The HMC448 is designed to handle a maximum input power of 20 dBm and has a characteristic impedance of 50 Ω, ensuring compatibility with standard RF systems. Notably, it supports a very wide operating temperature range from -55 °C to +85 °C, accommodating diverse environmental demands.

Importantly, the component adheres to significant compliance standards including RoHS and REACH, signaling its adaptability to global regulatory requirements. It is finished with gold terminals, providing excellent conductivity and resistance to corrosion, which is pivotal for maintaining the integrity and longevity of the device in complex electronic assemblies.

Industry Applications for HMC448

The HMC448 possesses characteristics that could potentially make it suitable for application in various high-frequency electronic systems. Its integration into different industry sectors is contingent upon its ability to fulfill specific requirements as determined by design and engineering teams.

  • Consumer Electronics: This sector could potentially benefit from using the HMC448 in devices such as high-frequency Wi-Fi routers or satellite communication systems where signal strength and integrity are paramount. The part’s capability to operate effectively over a wide range of temperatures and its efficiency in frequency doubling can enhance the performance of devices that operate under variable environmental conditions.
  • Audio and Video Systems: Advanced audio and video broadcasting equipment, which requires stable and high-quality signal processing capabilities, might utilize such frequency multipliers for improved signal transmission. The capability of the HMC448 to handle higher frequencies effectively could be advantageous in reducing signal degradation over long transmission paths.

These potential industry applications are purely illustrative and would necessitate detailed analysis and verification by appropriate engineering and design teams for compliance with industry-specific standards and exigencies.

About Analog Devices Inc.

Analog Devices Inc., a prominent player in the realm of semiconductor design and manufacturing, has a strong focus on RF/Microwave Frequency Multipliers among other RF and microwave components. Renowned for its robust design methodologies and focus on quality, Analog Devices ensures that components like the HMC448 meet the strictest of performance criteria. These products are designed to cater to the demanding needs of modern RF applications, helping drive innovations in fields ranging from consumer electronics to complex, industry-specific RF systems. Through continuous research and development, Analog Devices Inc. strives to push the boundaries of what’s possible in RF technology, making it a trusted partner for engineers and designers worldwide.

Where to Find HMC448 by Analog Devices Inc

To locate the HMC448 for purchase, prospective buyers should consider visiting a comprehensive electronic components aggregator like findchips.com. On this platform, users can access detailed information on stock levels, pricing, and availability from various distributors. Historically, HMC448 has been available from distributors such as Richardson RFPD, Analog Devices Inc., and DigiKey. However, for the most current data regarding availability and pricing, as well as to explore other similar products within the RF/Microwave Frequency Multipliers category, it is advisable to use the tools provided on findchips.com.

Compare pricing for HMC448 and other RF/Microwave Frequency Multipliers / RF and Microwave at findchips.com