Overview of HMC936ALP6ETR by Analog Devices Inc.
The HMC936ALP6ETR, produced by Analog Devices Inc., is a high-performance GaAs MMIC 6-bit digital phase shifter designed to operate within the 1.2 to 1.4 GHz frequency range. This part comes enclosed in a surface-mount, 28-pin LFCSP (Low Profile Dual Flat No-leads Package) and primarily targets applications in the RF and microwave sectors. It allows for a maximum phase shift of 360 degrees, providing highly precise phase control, which is critical in many wireless communication systems. The part supports a characteristic impedance of 50 Ω and can handle input power up to 33 dBm (about 2 watts), making it suitable for robust environments.
The HMC936ALP6ETR exhibits a maximum insertion loss of 7 dB while maintaining a maximum voltage standing wave ratio (VSWR) of 1.33. These features enable it to provide efficient, low-loss performance in frequency-critical applications. This phase shifter operates within a wide temperature range of -40°C to +85°C and requires a power supply of 5 V. Given its high integration and performance specifications, it marks its utility in advanced RF systems where precise phase modulation and control are indispensable.
Industry Applications for HMC936ALP6ETR
The HMC936ALP6ETR could potentially be utilized in various demanding industry applications where phase shifting is requisite, which might include:
- Telecommunications: This component could be integral in applications requiring phased array antennas used in satellite communication and cellular base stations. Its capability to manage high power and provide precise phase control supports performance in these high-frequency applications.
- Aerospace and Defense: In radar systems, the exact control of the antenna beam direction facilitated by phase shifters like HMC936ALP6ETR is crucial. This might be particularly useful in defense applications where reliability and high performance are needed.
- Consumer Electronics: In wireless devices such as WiFi modems and routers, this phase shifter could potentially optimize the signal directionality and improve the coverage and performance of these devices. The technology’s ability to operate in the specified GHz range matches the operational frequencies of many consumer wireless products.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application needs.
About Analog Devices Inc.
Analog Devices Inc. is well-established in the field of RF and microwave technology, producing a wide range of components including RF/Microwave Phase Shifters like the HMC936ALP6ETR. Their products are recognized for quality, reliability, and performance across various applications in RF systems. Analog Devices supports these components with robust technical documentation and user guides, which often makes them a preferred provider for many high-tech industries. Their offerings in the RF domain are extensive, indicating their specialty and focus in this area which includes digitally controlled phase shifters and more generic RF components.
Where to Find HMC936ALP6ETR by Analog Devices Inc
To source the HMC936ALP6ETR, procurement professionals and engineers should consider visiting findchips.com where they can find comprehensive listings including current stock levels and pricing from various distributors. It is important to verify availability as specific distributors like Richardson RFPD, Analong Devices Inc., Mouser Electronics, and DigiKey have historically carried this part, but stock fluctuates. Additionally, for alternatives or similar parts, check the RF/Microwave Phase Shifters category on findchips.com.