HMK107B7104KAHT by TAIYO YUDEN

Overview of HMK107B7104KAHT by TAIYO YUDEN

The HMK107B7104KAHT is a ceramic capacitor that features a capacitance of 0.1 µF, rated for 100V with a tolerance of ±10%. This component is manufactured by TAIYO YUDEN and is specifically designed for use in surface mount technology applications, packaged in a 0603 (1608 mm) form factor. The height of the component measures 0.8 mm and its length and width both measure 1.6 mm and 0.8 mm respectively, making it compact and suitable for space-constrained environments.

This particular capacitor utilizes an X7R dielectric material, which is known for its reliability over a wide temperature range from -55ºC to +125ºC. The X7R temperature characteristics offer a stable performance, which is essential for various applications. The part also adheres to AEC-Q200, indicating its suitability for automotive applications, although no direct automotive reference is made in the description.

Notably, this capacitor is compliant with both the Pb-free and RoHS directives, ensuring that it meets environmental regulations. The Ceramic Capacitors subcategory focuses on providing solutions that are consistent in performance, which makes the HMK107B7104KAHT a suitable candidate for a multitude of electronic applications.

The part is available in a 7-inch reel with a 4 mm pitch, making it suitable for automated assembly processes. The factory lead time, as of the current writing, is approximately 10 weeks, which can impact procurement timelines.

Industry Applications for HMK107B7104KAHT

Considering its specifications, the HMK107B7104KAHT might be applicable in several industries. Below are a few potential applications:

  • Consumer Electronics: This component could potentially be used in smartphones, tablets, and other portable devices that require compact yet reliable capacitors. The 0.1 µF capacitance might help in filtering and decoupling applications, ensuring stable power supply and improved signal integrity.
  • Telecommunications: This capacitor might find applications in communication devices, such as routers and modems. Its X7R characteristics could support stability in high-frequency applications, potentially helping to maintain performance standards in data transmission.
  • Automotive Electronics: While the description does not explicitly mention specific automotive uses, the compliance with AEC-Q200 suggests that this part might be utilized in automotive sensing and control systems, where stability under varying temperatures is crucial.
  • Industrial Automation: The HMK107B7104KAHT could potentially be used in control units and PLCs (Programmable Logic Controllers) where durability and reliability are key. The wide operating temperature range makes it appropriate for use in harsh environments.
  • Healthcare Equipment: While not explicitly mentioned, its compliance with environmental standards might allow for use in medical devices where space is at a premium and reliability is essential. This could include diagnostic equipment or small monitoring devices.

These potential industry applications are only conceptual and illustrative. Any implementation would require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a recognized manufacturer in the electronics industry, specializing in various passive electronic components including capacitors, inductors, and filters. Particularly in the realm of Ceramic Capacitors, TAIYO YUDEN produces a wide range of multilayer ceramic capacitors (MLCCs) designed for high performance and reliability. The HMK107B7104KAHT is one among many ceramic capacitors they manufacture, which supports applications across various industries.

With a commitment to innovation, TAIYO YUDEN continuously invests in research and development to improve their products, ensuring they meet the ever-evolving needs of modern electronics. They provide various capacitor types, including general-purpose and specialty capacitors, catering to both consumer and industrial markets. The company’s focus on quality and compliance with international standards makes it a reliable partner for electronic manufacturers and designers worldwide.

Where to Find HMK107B7104KAHT by TAIYO YUDEN

For those interested in procuring the HMK107B7104KAHT, it is advisable to research current availability and pricing on findchips.com. This website offers a comprehensive database for electronic components, including various Ceramic Capacitors that might serve as alternatives.

The HMK107B7104KAHT has been historically available from various distributors including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

While these distributors might have carried this part previously, it is important to return to findchips.com for the most current stock levels and pricing, as availability can change rapidly in the electronics market.

Compare pricing for HMK107B7104KAHT and other Ceramic Capacitors / Capacitors at findchips.com