Overview of HMK316B7105KL-T by TAIYO YUDEN
The HMK316B7105KL-T is a ceramic chip capacitor that features a capacitance of 1 µF and can handle a direct current voltage of 100 V. It has a capacitance tolerance of ±10% and employs an X7R dielectric characteristic, well-known for its ability to maintain capacitance stability under varying temperatures. The part is housed in a 1206 (3216 mm) surface mount package, measuring 3.2 mm in length and 1.6 mm in width, with a height of 1.6 mm. It is designed to operate within a temperature range of -55ºC to +125ºC, which makes it suitable for a variety of applications that may encounter extreme conditions.
This component is part of the M Series of TAIYO YUDEN and has been manufactured with compliance in mind. It is both Pb-free and RoHS compliant, ensuring that it adheres to environmental regulations. However, it is worth noting that the lifecycle of this part is marked as “Not Recommended,” indicating that it may soon be phased out or replaced by newer models. Furthermore, it has been listed with a factory lead time of approximately 62 weeks and 5 days as of the current writing, which could affect procurement decisions.
Industry Applications for HMK316B7105KL-T
The HMK316B7105KL-T may find its use across several industries due to its versatile characteristics. Below are some potential applications where this ceramic capacitor might be used:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearable technologies. Its compact size and surface-mount design make it suitable for modern electronics that require efficient space utilization. The temperature range and stability may support areas like power management circuits and audio connections.
- Telecommunications: In telecommunication devices, the HMK316B7105KL-T might be utilized for filtering and decoupling applications, providing reliability in high-frequency circuits. With its X7R dielectric, it is possibly suitable for RF applications, which may require stable performance even under varying environmental conditions.
- Industrial Automation: The HMK316B7105KL-T could potentially be integrated into industrial sensors or control systems. Its robust temperature rating ensures functionality in environments experiencing wide temperature fluctuations, while the high voltage rating adds a layer of reliability for machinery and process controls.
- Automotive: If employed in automotive applications, this capacitor might be used in power supply circuits, audio systems, or communication interfaces. Given that automotive electronic parts often need to comply with rigorous standards, the specifications of this part may support various automotive OEM designs, provided that the relevant compliance standards are met.
- Aerospace and Defense: The HMK316B7105KL-T could potentially be found in aerospace applications, serving critical roles in avionics and satellite systems. Its ability to withstand extreme temperatures may be advantageous in high-altitude environments, although specific MIL specs or related standards must be verified for such applications.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a well-established manufacturer in the field of electronic components, particularly renowned for their production of capacitors, including the HMK316B7105KL-T. Their portfolio includes a wide range of capacitors designed for various applications, ensuring a strong focus on quality, reliability, and innovation. TAIYO YUDEN has developed several similar parts within the ceramic capacitor category, emphasizing standard electrical properties and performance characteristics. This commitment to excellence in manufacturing has helped them maintain a solid reputation in the electronics supply chain.
Where to Find HMK316B7105KL-T by TAIYO YUDEN
For those seeking to purchase the HMK316B7105KL-T, researching current stock levels and pricing on findchips.com is recommended. This site offers a comprehensive overview of available parts, including alternative options within the Ceramic Capacitors subcategory. Historically, this component has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, stock status may vary, and it is advisable to visit findchips.com for the most accurate and up-to-date information regarding availability and pricing.