Overview of HMK325B7105KN-T by TAIYO YUDEN
The HMK325B7105KN-T, manufactured by TAIYO YUDEN, is a ceramic capacitor characterized by a capacitance of 1 µF and a voltage rating of 100V. This component features a capacitance tolerance of ±10% and utilizes the X7R dielectric material, known for its reliability and stable performance across a wide temperature range. The dimensions of the capacitor are in the 1210 package size, specifically 3.2 mm in length and 2.5 mm in width, with a height of 1.9 mm.
This part is designed for surface mounting and comes in a 7-inch reel with a pitch of 4mm, facilitating automated assembly in various electronic applications. The operational temperature range for this capacitor is extensive, operating effectively between -55 ºC and +125 ºC, which allows it to be used in challenging environments. It is also RoHS compliant, indicating that it meets environmental regulations for hazardous substances. Notably, this part has been designated as “Not Recommended” in terms of lifecycle, which may affect its availability and support in the long term. The factory lead time for this part is currently listed as 10 weeks as of the current writing.
Industry Applications for HMK325B7105KN-T
The HMK325B7105KN-T could find potential applications across various industries due to its general-purpose design and reliability. Some industries where this capacitor might be utilized include:
- Consumer Electronics: The capacitor might be used in devices such as smartphones, tablets, and laptops, contributing to power management and noise filtering. Its compact dimensions and surface-mount compatibility are advantageous in space-constrained designs.
- Automotive: If compliant with automotive industry standards, the HMK325B7105KN-T could potentially be applied in electronic control units (ECUs) or infotainment systems, where stable capacitance and reliability under temperature variations are crucial.
- Telecommunications: In telecom equipment, this capacitor might be integrated within communication devices and networks, aiding signal conditioning and power supply decoupling. The X7R dielectric would support performance stability in fluctuating environmental conditions.
- Robotics and Drones: The robust operating temperature range of the HMK325B7105KN-T may allow it to be used in high-performance applications including robotics, where durability and performance in various settings are essential.
- Aerospace and Defense: If it meets specific defense standards, the capacitor could potentially be used in aerospace applications, where its reliability under extreme conditions and temperature resilience are critical factors.
It is essential to note that these potential applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is recognized for its extensive portfolio of electronic components, particularly in capacitors and inductors. The company is known for producing high-quality ceramic capacitors, with the HMK325B7105KN-T being one of the products in its M Series range. TAIYO YUDEN’s capacitors are characterized by their multilayer design, contributing to improved performance parameters and reliability in electronic circuits. Alongside the HMK325B7105KN-T, TAIYO YUDEN manufactures various other capacitors suitable for diverse applications, making them a notable player in the electronic components marketplace.
Where to Find HMK325B7105KN-T by TAIYO YUDEN
For those interested in purchasing the HMK325B7105KN-T, it is recommended to conduct research on findchips.com for current stock levels, pricing, and availability. This site also provides a comprehensive view of Ceramic Capacitors, including alternate parts offered by TAIYO YUDEN and other manufacturers. The part has historically been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark, but users must verify the current status on findchips for the best results.