Overview of HMK325C7475KN-TE by TAIYO YUDEN
The HMK325C7475KN-TE is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7µF and a voltage rating of 100V. Designed for surface mounting with a 1210 package size, this component is suitable for a variety of general-purpose applications spanning over multiple industries. It incorporates a ±10% capacitance tolerance and operates within a wide temperature range from -55ºC to +125ºC. The capacitor features X7S dielectric characteristics, which provides stable capacitance across temperature and voltage variations, making it reliable for circuitry subjected to changing environmental conditions.
Furthermore, the HMK325C7475KN-TE complies with several key environmental and safety standards, including RoHS and REACH, ensuring its suitability for worldwide electronic markets. The lead-free composition also makes it an environmentally friendly choice for manufacturers adhering to green procurement standards. As of the current writing, TAIYO YUDEN has listed a factory lead time of 10 weeks for this capacitor.
Industry Applications for HMK325C7475KN-TE
The versatility of the HMK325C7475KN-TE enables it to potentially serve a range of industries requiring reliable capacitors with stable performance across different environmental conditions. Below are some of these potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor to manage power supply fluctuations efficiently. Its thermal and voltage stability could be critical in ensuring device reliability.
- Telecommunications: In network equipment and communication infrastructures, capacitors like HMK325C7475KN-TE could potentially be used to stabilize signal processing operations and power management systems.
- Automotive: While the specific automotive compliance is not stated, electronic control units (ECUs) or infotainment systems might potentially benefit from capacitors with characteristics like those of HMK325C7475KN-TE to endure various temperature and voltage stresses.
- Industrial Automation: Machinery and controllers that require precise voltage regulation could potentially employ this type of ceramic capacitor to enhance operational accuracy and longevity.
- Computing and Data Storage: Servers and storage devices might also advantageously utilize this ceramic capacitor’s capacity to withstand high voltage and thermal differentials, improving system reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer in the electronics industry, known particularly for their expertise in developing high-quality Ceramic Capacitors. This includes products like the HMK325C7475KN-TE, which exemplifies the company’s commitment to providing components that offer reliability and precision. TAIYO YUDEN’s capacitors are favored across various sectors due to their performance consistency and adherence to stringent international standards. The company specializes in designing capacitors that meet the dynamic needs of modern electronic applications, ensuring innovation and sustainability are at the core of their products.
Where to Find HMK325C7475KN-TE by TAIYO YUDEN
To purchase the HMK325C7475KN-TE, buyers are advised to utilize findchips.com to check for the most current stock levels and pricing information. Historically, this part has been available from several distributors such as DigiKey, Mouser Electronics, and Future Electronics. However, to ensure that you have access to the latest inventory and pricing data, it is recommended to verify these details through findchips.com. Additionally, those seeking alternative parts may consider exploring other Ceramic Capacitors that might be offered by TAIYO YUDEN or other manufacturers in the market.