HPCR0819AK18RST by TE Connectivity

Overview of HPCR0819AK18RST by TE Connectivity

The HPCR0819AK18RST is a fixed resistor with a ceramic composition offered by TE Connectivity, a leader in advanced connectivity solutions. This particular resistor features an 18 ohm resistance value, encapsulated in an axial leaded case for easy mounting. It is part of the HPCR series and boasts a power rating of 2 watts and a voltage rating of 1.1 kV. Designed for durability and reliability, it has a resistance tolerance of ± 10%. Physically, the component measures approximately 19.1 mm in length and 7.9 mm in diameter. For compliance, it meets RoHS guidelines.

The resistor employs ceramic composition technology, renowned for its stability and high temperature resilience, making it suitable for diverse applications across various sectors. As of the current writing, the factory lead time for the HPCR0819AK18RST is approximately 18 weeks and 6 days, indicating the time required for manufacturing and delivery.

Industry Applications for HPCR0819AK18RST

This resistor could potentially be advantageous in several high-demand industries due to its high power and voltage ratings along with its robust build. Although these industry applications are conceptual and require validation by specialized engineering teams, some plausible uses include:

  • Telecommunications: Devices like signal boosters might utilize this type of resistor for managing power within circuits, ensuring reliable service even under variable load conditions.
  • Industrial Automation: In automated systems where machinery operates under high voltage conditions, this resistor could effectively manage energy dissipation, potentially enhancing equipment longevity and system stability.
  • Consumer Electronics: Devices requiring durable components that can withstand significant power loads, such as power supplies and high-end audio equipment, could incorporate this resistor to improve performance and reliability.
  • Aerospace and Defense: Given its robust qualification, such as compliance with RoHS and the ability to handle high power and voltage, this resistor might be suitable for use in power distribution systems of aerospace applications, where reliable, high-integrity components are critical.

Note: These potential industry applications are only illustrative and require thorough analysis and verification by professional engineering and design teams to ensure they meet all industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader, specializing in various electrical and electronic components, including a broad range of resistors. Their expertise particularly extends to Carbon Composition Resistors and ceramic technologies. TE Connectivity is recognized for engineering high precision, reliable components that cater to demanding environments across industrial, consumer electronics, telecommunications, and automotive sectors among others. In addition to the HPCR0819AK18RST, TE Connectivity produces an array of similar components renowned for their durability and precision.

Where to Find HPCR0819AK18RST by TE Connectivity

The HPCR0819AK18RST by TE Connectivity and other Carbon Composition Resistors can be sourced through a variety of distributors. Historically, this part has been available from distributors like Master Electronics, Avnet Abacus, Verical, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get up-to-date information on stock levels and pricing, it is recommended to check on findchips.com.

Compare pricing for HPCR0819AK18RST and other Carbon Composition Resistors at findchips.com