Overview of HPMA115S0-XXX by Honeywell Sensing and Control
The HPMA115S0-XXX is a strain gauge sensor (particle sensor) that falls within the broader category of pressure sensors, a subcategory of sensors/transducers. Its sampling method uses laser scattering. Manufactured by Honeywell Sensing and Control, this electronic component measures pressure by converting the physical, mechanical force exerted onto its surface into an electrical signal, which can then be measured, analyzed, and used for a wide range of applications. This sensor operates within a temperature range from -20 °C to 50 °C, and requires a supply voltage between 4.8 V to 5.2 V, making it well-suited for environments with minimal temperature fluctuation. It’s featured with a rectangular package shape/style, and a body size of 43 mm in length or diameter, 36 mm in breadth, and 23.7 mm in height, equipped with 8 terminals for connections.
Industry Applications for HPMA115S0-XXX
The HPMA115S0-XXX strain gauge sensor, given its operational parameters and capabilities, might be optimally used in several industries. Here’s a brief look at potential use cases:
- Consumer Electronics: It may be suitable for integration into devices that require pressure sensing, such as smart watches that monitor heart rates or blood pressure.
- Internet of Things (IoT): Its capabilities make it a viable option for smart home devices that need to monitor environmental conditions, potentially contributing to automation based on pressure changes.
- Environmental Monitoring: With its ability to operate over a broad range of temperatures, this sensor could be used for monitoring atmospheric pressure in weather stations.
- Industrial Automation: In sectors where pressure monitoring is crucial for operational efficiency, such as automated manufacturing lines or HVAC systems, the HPMA115S0-XXX could offer valuable data input.
- Smart Cities: Infrastructure projects that aim to integrate technology, like water supply networks or waste management systems, may benefit from incorporating this type of pressure sensor to monitor and optimize operations.
These application scenarios underscore the sensor’s flexibility and the potential for integration across a broad spectrum of technology-driven applications.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a leading manufacturer in the sensors and transducers industry, offering a wide array of products designed to meet various needs across many sectors. Within the realm of pressure sensors, the HPMA115S0-XXX is an example of their commitment to providing high-quality, reliable components for a multitude of applications. Honeywell’s portfolio includes a diverse range of sensors, not limited to pressure sensors, catering to industries such as aviation, automotive, consumer electronics, and industrial automation. Their expertise and innovation in sensor technology ensure that their products, like the HPMA115S0-XXX, meet the stringent requirements of today’s electronic and mechanical systems.
Where to Find HPMA115S0-XXX by Honeywell Sensing and Control
To source the HPMA115S0-XXX strain gauge sensor, using findchips.com can offer the most updated information regarding stock levels, pricing, and available distributors. For those considering alternate parts or other pressure sensors manufactured by Honeywell Sensing and Control or different manufacturers, consulting the Pressure Sensors section on findchips.com could prove invaluable. Historically, distributors such as Neutron USA, Master Electronics, Farnell, element14 Asia-Pacific, TTI, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark have stocked this part. However, inventory levels and availability may vary, so checking findchips.com for the most current information is recommended.