HR10-7P-4P(73) by Hirose Electric Co Ltd

Overview of HR10-7P-4P(73) by Hirose Electric Co Ltd.

The HR10-7P-4P(73) belongs to the HR10 series and is a male circular connector plug designed for cable mount applications. This particular model features 4 contacts with solder lug terminals for secure, reliable connectivity. The plug is composed of a durable zinc alloy and brass body, suitable for various demanding environments. With specifications such as a solder pin circular contact type and a push-pull coupling style, this connector offers ease of use alongside robust performance. It supports an operating temperature range from -25 °C to 85 °C and has a rated current of 2 A for signal transmission.

This connector’s insulation resistance is quite high at 1,000,000,000 Ω, indicating good isolation and minimal current leakage, making it suitable for sensitive applications. The contacts are plated with gold (Au), which enhances corrosion resistance and electrical conductivity. The HR10-7P-4P(73) is also RoHS compliant, ensuring it meets certain environmental standards regarding the restriction of hazardous substances.

Industry Applications for HR10-7P-4P(73)

The Other Circular Connectors category, which includes the HR10-7P-4P(73), offers a range of potential applications across various industries. These connectors could provide essential functionalities in systems requiring reliable and robust interconnections with moderate environmental and operational demands. Here are some potential industry applications:

  • Educational and Research Institutions: This connector could potentially be used in laboratory equipment, research instruments, and educational kits where frequent coupling and decoupling of components are required. The push-pull coupling feature facilitates ease of use, which is ideal for educational purposes where simplicity and safety are crucial.
  • Aerospace and Defense: Despite not being conformant to military specifications (MIL spec), this connector could potentially be considered for non-critical applications within the aerospace sector, such as ground testing equipment or internal cabin wiring where the durability and reliability under variable temperatures are beneficial.
  • Agriculture Technology: For agricultural technologies and equipment, such as sensor-driven irrigation systems or automated feeders, this connector could provide a reliable connection solution, protecting against dust and moisture in moderately rugged environments.
  • Robotics and Drones: The HR10-7P-4P(73) might be suitable for applications in robotics and drones, especially for internal wiring or control units requiring secure connections with a compact and durable design to withstand conditions like vibration and minor impacts.

Note that the recommendations for these industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is a renowned leader in the design and manufacturing of high-quality connectors including a variety of Other Circular Connectors. They are known for their innovative approach to miniaturization and precision manufacturing. Products from Hirose are widely used in a range of industrial applications, from telecommunications to medical devices. The HR10-7P-4P(73) is one example of Hirose’s commitment to developing compact, high-performance connectors designed for a wide range of environmental conditions and uses. Hirose often ensures that their products, like the HR10-7P-4P(73), meet rigorous quality and reliability standards, making them suitable for a variety of demanding applications.

Where to Find HR10-7P-4P(73) by Hirose Electric Co Ltd

For those looking to purchase the HR10-7P-4P(73), it is advisable to visit findchips.com where you can explore stock levels and pricing information across multiple distributors. Historically, this part has been available from distributors including Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, among others. On findchips.com, you can also explore alternative parts within the Other Circular Connectors category offered by Hirose Electric Co Ltd or other manufacturers, ensuring you find the best connector for your specific needs.

Compare pricing for HR10-7P-4P(73) and other Other Circular Connectors at findchips.com