Overview of HR10A-10P-12S(73) by Hirose Electric Co Ltd.
The HR10A-10P-12S(73) by Hirose Electric Co Ltd is a circular connector featuring 12 contacts, constructed from zinc alloy and brass for the female solder terminal plug. This product is part of the HR10A series and is designed with a cable mount plug circular connector shell style. With 12 solder socket contacts and a coupling style that relies on a push-pull mechanism, this connector ensures a secure connection. The connectors’ contact material is made from copper alloy, highlighting its durability and reliable electrical performance. It is also RoHS compliant, meeting the necessary environmental standards for electronic components.
Key attributes of this part include a silver contact finish for both mating and termination, offering excellent conductivity and resistance to corrosion. It supports a current rating signal of 2 A and operates within a temperature range of -25°C to 85°C, making it suitable for a wide range of applications. The connector provides a dielectric withstanding voltage of 300VAC and an insulation resistance of 1 Gigohm, ensuring safety and reliability. Furthermore, features such as moisture resistance, polarity keying, and a nickel-plated shell finish enhance its usability in various environments.
Industry Applications for HR10A-10P-12S(73)
The HR10A-10P-12S(73)’s robust design and specifications make it suitable for a broad array of applications across different industries. While the potential industry applications highlighted include education and research, aerospace and defense, agriculture technology, and robotics and drones, it’s important to consider the versatility of this part for other uses as well. Here are a few possible use cases:
- Avionics and Aerospace: Its high reliability and ability to operate effectively within a significant temperature range could potentially make it a suitable choice for avionics systems, including flight control and navigation systems. The polarization feature and moisture resistance would be particularly beneficial in these environments.
- Agriculture Technology: In agriculture technology, particularly in advanced farming machinery and sensors, this connector might be used for signal transmission. Its durability, coupled with moisture resistance and operational temperature range, could be advantageous for outdoor agricultural applications.
- Education and Research Equipment: Laboratories might employ this connector in experimental setups, especially where equipment requires frequent disconnection and reconnection. Its 1000 mating cycles durability demonstrates its suitability for such applications.
- Robotics: Robotics and drones need connectors that can withstand frequent movement and varying environmental conditions. The HR10A-10P-12S(73)’s solid build, coupled with its locking and polarization features, might provide the required reliability for these applications.
Please note, these potential industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a global leader in the design and manufacturing of innovative connector solutions. The company specializes in various types of connectors, including an extensive range of Other Circular Connectors, like the HR10A-10P-12S(73). Hirose Electric Co Ltd. is recognized for its commitment to quality, reliability, and engineering excellence, providing connectors for a myriad of applications across diverse industries. The HR10A series, to which the HR10A-10P-12S(73) belongs, illustrates the company’s ability to produce miniature connectors that offer both high performance and convenience for the user. Hirose connectors are engineered to support the critical requirements of high-end electronic applications, ensuring both performance and durability.
Where to Find HR10A-10P-12S(73) by Hirose Electric Co Ltd
For potential buyers interested in sourcing the HR10A-10P-12S(73), it’s important to rely on reputable distributors to ensure you’re acquiring genuine parts. Historically, this connector has been available at distributors including New Advantage Corporation, Master Electronics, CoreStaff Co Ltd, and Chip1Stop. However, to get current stock levels, the best pricing, and comprehensive supplier options, visiting findchips.com is recommended. On findchips.com, you can also explore a wider range of Other Circular Connectors offered by Hirose Electric Co Ltd or other leading manufacturers. This platform provides up-to-date information, helping you make informed procurement decisions.