Overview of HR10A-7P-4S(73) by Hirose Electric Co Ltd.
The HR10A-7P-4S(73) is a circular connector featuring four female contacts housed in a robust zinc alloy and brass shell. This component, designed for solder terminal connections, is part of Hirose’s HR10A series. Characteristics include a cable mount plug shell style, solder socket for circular contact type, and a push-pull coupling style that ensures secure and reliable mating and demating mechanisms. The connector is RoHS compliant, affirming it adheres to restrictive EU standards regarding the use of certain hazardous substances in electrical and electronic equipment.
Additionally, this model boasts several notable attributes such as moisture resistance and a polarization key for polarized housing, which ensures that connections are made in the correct orientation, preventing improper alignments. The connector supports an operating temperature range from -25°C to 85°C and offers a solid backshell. Rated for signal currents up to 2 A, HR10A-7P-4S(73) brings together durability—capable of 1000 mating cycles—and a high insulation resistance of 1 billion ohms, promoting long-term reliability and performance in demanding environments.
Industry Applications for HR10A-7P-4S(73)
The versatile and robust characteristics of the HR10A-7P-4S(73) potentially make it suitable for a variety of sector applications. It’s important to note that the following potential industry applications are conceptual and would require thorough assessment by engineering teams to ensure compliance with specific field standards and requirements:
- Aerospace and Defense: Given its high insulation resistance, moisture resistance, and robust solder contacts, the HR10A-7P-4S(73) could potentially be used in aerospace applications where durable and reliable connections are critical. Such applications might include avionics and satellite communication systems, although suitability for high-reliability aerospace or defense usage would have to be validated against specific industry standards.
- Education and Research: In educational laboratory setups and research projects that involve signal transmission applications, this connector potentially provides a reliable tool due to its ease of soldering and secure push-pull coupling which facilitates multiple reconnections as experimental setups change.
- Robotics and Drones: The mechanical robustness and flexibility in operating temperatures could make this connector potentially suitable for drones and robotic systems which require components that can withstand varying environmental conditions and physical stress.
These applications are indicative and should be pursued only after comprehensive evaluation by professionals experienced in connector selection based on environmental and mechanical demands of the specific use case.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is widely recognized for its extensive range of connector solutions, including a significant variety in Other Circular Connectors. Their products, including the HR10A-7P-4S(73), are highly regarded for innovation and reliability across multiple industries. Hirose’s connectors are designed with precision engineering focused on meeting specialized needs, including complex electronic connections in modern industrial and consumer devices. The company’s commitment to quality and performance in connectors ensures their products meet stringent specifications and the evolving demands of the technology landscape.
Where to Find HR10A-7P-4S(73) by Hirose Electric Co Ltd
Interested buyers can research and purchase the HR10A-7P-4S(73) through findchips.com. On this platform, you can also explore alternative products within the Other Circular Connectors subcategory for connectors offered by Hirose Electric Co Ltd or other manufacturers. These connectors have been historically available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics. However, to ensure availability and to get the most current pricing, check the listings on findchips.com.