Overview of HR2220V801R-10 by LAIRD PLC
The HR2220V801R-10 by LAIRD PLC is a Data Line Filter described as having one function. It is capable of handling up to 8 Amperes of current and is made from a ferrite material in a chip bead form factor. This component is designed for surface mount installation and meets key compliance standards including being RoHS compliant. The part’s form factor adheres to the EIA standard package size 2220 and includes 2 terminals for connectivity.
Noteworthy features of HR2220V801R-10 include an impressive impedance of 800 Ohm at 100 MHz, a very low maximum DC resistance of 0.01 Ohm, and a broad frequency range of 25 MHz to 1000 MHz. The chip is built to operate between -55°C and +125°C, ensuring its viability across various thermal environments. This range of characteristics makes it a versatile option in the realm of Data Line Filters.
Industry Applications for HR2220V801R-10
The HR2220V801R-10 could potentially be employed in a variety of industries due to its broad electrical characteristics and compliance with rigorous standards. Despite its specificity, the applications mentioned here should be treated as conceptual illustrations and must be verified for specific requirements and standards by professional engineering and design teams.
- Telecommunications: This filter could potentially be used in equipment that requires noise suppression on data lines, which is crucial in high-speed communication systems.
- Computing and Data Storage: Devices such as servers and storage units, which handle large volumes of data at high speeds, might utilize such filters to maintain integrity of the data transmitted internally.
- Consumer Electronics: Commonly found in gadgets like smartphones and tablets, ferrite chip beads are used to manage interference in the numerous data lines these devices possess.
- Industrial Automation: In automated machinery and production lines, controlling electromagnetic interference through efficient filtering methods, like those potentially offered by the HR2220V801R-10, could be critical to ensure process accuracy and reliability.
Note that these potential uses are hypothetical and require thorough validation to conform with specific application demands.
About LAIRD PLC
LAIRD PLC has established itself as a prominent player in the production of electronic components, including a variety of Filters and specifically Data Line Filters. The company excels in developing sophisticated ferrous materials and utilizing them in filter solutions that address complex interference and signal integrity problems in electronic systems. The HR2220V801R-10 is a testament to LAIRD’s capabilities in harnessing material science and electrical engineering to support the rapidly evolving needs of modern electronic devices and systems.
Where to Find HR2220V801R-10 by LAIRD PLC
For those looking to source the HR2220V801R-10, it is recommended to utilize the comprehensive platform at findchips.com. This site not only provides up-to-the-minute inventory information but also competitive pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Sensible Micro Corporation, Sager, and DigiKey. Nonetheless, stock levels and availability can vary, thus it is advisable to check real-time data through Findchips.
Additionally, for those considering alternatives or variations to the HR2220V801R-10, the website’s section on Data Line Filters might offer valuable insights and comparisons across different manufacturers including those from LAIRD PLC.