HSA2527RJ by TE Connectivity

Overview of HSA2527RJ by TE Connectivity

The HSA2527RJ is a wire wound resistor designed for various electrical and electronic applications. This component features a resistance value of 27 ohms and is capable of handling a power rating of 25 watts. With a tolerance of ±5% and temperature coefficient of 50 ppm/°C, it is suitable for applications requiring stable performance across varying conditions. The part is also RoHS compliant, indicating its adherence to environmental standards by restricting the use of certain hazardous substances.

Manufactured by TE Connectivity, this resistor is chassis mounted, providing a robust solution for integration in different types of equipment. The voltage rating of the HSA2527RJ is rated up to 550V, allowing it to be utilized in high-voltage applications. The physical dimensions of this rectangular package are 51mm in length, 28mm in width, and 15mm in height, accommodating easy installation in standard chassis layouts. The solder lug terminals facilitate reliable connections, further enhancing this resistor’s usability in diverse environments.

Industry Applications for HSA2527RJ

The HSA2527RJ might find applications across several industries, where its characteristics could support various electronic designs. Here are potential industry use cases:

  • Industrial Automation: The HSA2527RJ might be utilized in control systems and automation equipment where precision in resistance values is critical. This could include drive systems or power management units, potentially benefiting from the resistor’s stability in voltage and temperature conditions.
  • Telecommunications: In telecommunications infrastructure, components like the HSA2527RJ could be integrated into relay circuits or power divider networks. Its voltage rating and performance stability might assist in ensuring reliable signal transmission across telecommunication devices.
  • Consumer Electronics: The HSA2527RJ could potentially be incorporated into audio equipment or charging systems for consumer electronics. This use might leverage its power rating and physical dimensions to fit within compact designs while delivering efficient performance.
  • Robotics and Drones: In the rapidly evolving field of robotics, the HSA2527RJ might be useful in control circuits, providing stability in resistance values, which is crucial for the precision of actuator movements or sensor readings.
  • Healthcare: Potential uses in healthcare applications might include medical devices where precise power management is essential. The stability and compliance of the HSA2527RJ could be leveraged in diagnostic equipment or patient monitoring systems.

These potential applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its extensive range of electrical connectors and components. Within the domain of resistors, especially wire wound resistors, TE Connectivity offers a variety of products that are engineered for high reliability and performance. The HSA2527RJ stands out in their portfolio, designed to meet a range of industrial and consumer needs.

In addition to the HSA2527RJ, TE Connectivity manufactures several other similar resistors, contributing to the reliability and efficiency of electronic designs across various sectors. Their commitment to quality and adherence to international standards makes them a suitable choice for engineers and procurement teams seeking dependable components.

Research Price and Stock for HSA2527RJ by TE Connectivity on Findchips.com

HSA2527RJ, it is advisable to check stock and pricing on Findchips. This part is part of the subcategory of wire wound resistors, which can also lead to finding alternate parts that might suit your needs. Historical availability indicates that distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, and Mouser Electronics have previously offered this component. However, it is crucial to verify current stock levels and pricing directly on Findchips to ensure the most accurate and timely information.

Compare pricing for HSA2527RJ and other Wire Wound Resistors / Resistors at findchips.com