Overview of HSC10010KJ by TE Connectivity
The HSC10010KJ, manufactured by TE Connectivity, is a wire wound resistor with specifications tailored for demanding applications. This resistor has a resistance value of 10,000 ohms and a power rating of 100 watts. Its tolerance of 5% allows for precision in applications requiring a specific resistance value. Built for chassis mount installation, it is housed in an aluminum case, ensuring durability and enhanced thermal dissipation. This component is also designed to handle a high working voltage of up to 1900 volts, making it suitable for high-voltage applications.
The HSC10010KJ exhibits a temperature coefficient of 30 ppm/°C, which highlights its ability to maintain performance stability over varying temperatures. It conforms to RoHS standards, ensuring compliance with hazardous substance regulations, and is also REACH compliant, addressing environmental concerns. Additionally, its construction allows it to be used in free air with a power capacity of 50 watts. This resistor is typically packaged in bulk or tray form, facilitating efficient handling and storage.
Industry Applications for HSC10010KJ
- Industrial Automation: In this domain, precision and reliability are paramount. The HSC10010KJ, with its high power dissipation and stringent tolerance, could potentially be used in power regulation systems where stable resistance values are critical under varying operational temperatures. The durable construction and high working voltage make it ideal for robust industrial environments.
- Consumer Electronics: Given its high resistance and power capacity, the HSC10010KJ might be suitable for power supplies in high-performance consumer electronics, where efficient heat dissipation and stable power delivery are needed, especially in compact spaces.
- Telecommunications: For power management and signal conditioning applications within telecommunications infrastructure, the HSC10010KJ’s precision and stability could be beneficial. Its capability to handle significant voltages and maintain resistance accuracy under temperature fluctuations might be exploited in RF amplifiers and base station equipment.
Note: The potential industry applications mentioned are conceptual and should be verified by the respective engineering and design teams for compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant presence in various electronic component markets, including resistor technologies. In the field of Wire Wound Resistors, TE Connectivity offers a diverse range of products, including the HSC10010KJ. TE Connectivity is known for its engineering excellence and innovation in building components that meet rigorous performance demands in harsh environments. Their wire wound resistors, such as the HSC10010KJ, are designed for precision, reliability, and durability, which are critical attributes in industrial and consumer electronics.
Where to Find HSC10010KJ by TE Connectivity
To purchase the HSC10010KJ, it is recommended to visit findchips.com. At findchips.com, you can access up-to-date stock levels, current pricing, and a comprehensive list of distributors. Historically, this part has been available through distributors such as Master Electronics, TTI, Avnet Americas, TTI Europe, Onlinecomponents.com, Avnet Abacus, and DigiKey, but stock levels and availability may vary. For alternatives to HSC10010KJ and to explore other Wire Wound Resistors offered by TE Connectivity or other manufacturers, findchips.com provides a pivotal research tool.