Overview of HSMH-H170 by Broadcom Limited
The HSMH-H170 is a single color red LED that exhibits a luminous intensity of 7.2 millicandelas (mcd) and a typical wavelength of 639 nanometers (nm). The LED features a rectangular lens shape and is designed for surface mount (SMD) installation. With a forward current of 20 mA and a maximum forward voltage of 2.6 V, this component is particularly well-suited for applications requiring efficient light output in a compact form factor. The overall dimensions of the HSMH-H170 are 1.4 mm by 0.8 mm, consistent with a case size of 0805 in metric terms (2012). This component is noted for its wide viewing angle of 170 degrees, making it effective for applications that require broad visibility.
This LED is RoHS compliant, which indicates that it meets the directives regarding the restriction of hazardous substances. It is part of the active product lifecycle, suggesting that it is currently in production and readily available for purchase. The HSMH-H170 is especially beneficial for designs that require durable components that can operate in extreme environments, given its operating temperature range of -40 °C to 85 °C.
Industry Applications for HSMH-H170
The HSMH-H170 may have potential applications across various industries, particularly where visible signaling or indication is required. Below are some illustrative examples of how this LED could be utilized:
- Consumer Electronics: The HSMH-H170 could be used in devices such as remote controls, indicating power or operational status with its bright red light. The low forward voltage and current make it suitable for battery-operated devices, potentially enhancing energy efficiency.
- Transportation and Logistics: In automotive lighting systems, this LED might serve as a warning light or indicator on dashboards. Its high luminous intensity and wide viewing angle could contribute to visibility, ensuring critical information is easily seen by drivers.
- Smart Cities: The HSMH-H170 could find its application in smart street lighting or traffic signal systems. Its robust design and operational temperature range may allow it to function effectively in various weather conditions, providing reliable signaling to pedestrians and vehicles.
- Telecommunications: In networking equipment, the LED might be used as an indicator light for status (e.g., data transfer, power status). The compact size and surface mount capability facilitate space-saving designs in densely packed hardware.
- Security and Surveillance: The LED could potentially be used as an illuminated status indicator on security devices or cameras, enhancing user awareness of operational conditions. Its operating temperature range also makes it suitable for outdoor applications where environmental factors may vary.
These potential applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a significant player in the field of optoelectronics, particularly in the production of visible LEDs. Their commitment to quality and innovation is evident in products like the HSMH-H170 and similar components. Broadcom’s visible LED range aims to meet the demands of various industries by providing reliable, efficient, and compact lighting solutions.
Broadcom manufactures a variety of visible LED products, which are characterized by robust design, compliance with industry standards, and versatility across multiple applications. This includes single-color and multi-color LEDs, addressing the diverse lighting needs found in both consumer and industrial markets.
Research Price and Stock for HSMH-H170 by Broadcom Limited on Findchips.com
For current stock levels and pricing of the HSMH-H170, it is advisable to visit Findchips.com. The Visible LEDs section on Findchips can also assist in discovering alternative options to the HSMH-H170 from Broadcom or other manufacturers, ensuring you have a range of choices for your specific needs.
The HSMH-H170 has been historically available at several distributors, including EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is important to check Findchips for the most up-to-date stock information and pricing from these sources.
Compare pricing for HSMH-H170 and other Visible LEDs / Optoelectronics at findchips.com
For your sourcing needs, explore the HSMH-H170 and other Visible LEDs on Findchips.com to make informed procurement decisions.