HSMS-C170 by Broadcom Limited

Overview of HSMS-C170 by Broadcom Limited

The HSMS-C170 is a single color LED designed for high efficiency in a red light spectrum. It features a compact size of 1.4mm by 2mm with a height of 0.8mm, making it suitable for various surface-mounted applications. The device is specifically categorized as a visible LED within the optoelectronics subcategory, emphasizing its visual output characteristics.

This component operates effectively with a forward current of 20mA and a forward voltage of 2.1V, while supporting a maximum forward voltage of 2.6V. The LED emits light at a peak wavelength of 630 nm and provides a luminous intensity of 10mcd, which ensures it stands out in applications requiring visual cues. Designed with an untinted diffused lens, the HSMS-C170 offers a wide viewing angle of 170 degrees, making it suitable for scenarios where light diffusion is crucial.

Additionally, the LED is packaged in a lead-free, plastic housing compliant with RoHS regulations. Its construction includes a gold-over-nickel terminal finish, indicating a consideration for reliability in electronic environments. The HSMS-C170 is an active part in the Broadcom portfolio, which reflects its ongoing production and availability.

Industry Applications for HSMS-C170

The HSMS-C170 may find use in various industries thanks to its characteristics tailored for signal and indicator applications. Below are some potential examples of where this component might be applicable, though it’s important to note that actual use cases require thorough analysis and verification by engineering and design teams for compliance with industry standards.

  • Industrial Automation: The HSMS-C170 could potentially be used in control panels, machinery status indicators, or even in automated assembly lines to visually signal operational status. The high luminous intensity and broad viewing angle may improve visibility in environments where machines are often operated under bright lighting conditions.
  • Renewable Energy: In solar power systems, the HSMS-C170 might be utilized to indicate system status or fault conditions, helping to ensure that operators can quickly respond to issues. Its robust design may withstand varying temperatures, allowing it to operate effectively in different environmental conditions.
  • Robotics and Drones: The small footprint of the HSMS-C170 could make it a suitable candidate for signaling in robotics applications, such as status lights or alerts for users during operation. In drones, it might serve as a navigation light, enhancing visibility during flight operations.
  • Consumer Electronics: While not specifically listed in the examples, consumer devices such as remote controls or electronic appliances could potentially use the HSMS-C170 for feedback indicators or status alerts, providing users with clear visual information regarding the operational state.

These potential applications are merely conceptual and would require comprehensive assessments to confirm compatibility with relevant standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a well-established manufacturer recognized for its extensive range of optoelectronics components, including LEDs such as the HSMS-C170. The company focuses on delivering innovative solutions that meet the demands of various sectors, including telecommunications, data centers, and consumer electronics.

Within the visible LED category, Broadcom provides a variety of products designed to cater to different lighting requirements. The HSMS-C170 is just one of several models that demonstrate the company’s commitment to high efficiency and reliable performance. Other similar parts in their portfolio may include various colors and sizes to accommodate a broad range of applications in optoelectronics.

Where to Find HSMS-C170 by Broadcom Limited

HSMS-C170, it is advisable to conduct research on purchasing options available on findchips.com. This platform not only offers pricing and stock information for the HSMS-C170 but also provides the ability to explore alternatives among Visible LEDs that may be offered by Broadcom Limited or other manufacturers.

Historically, distributors such as Win Source Electronics, EBV Elektronik, NexGen Digital, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, stock levels and pricing can fluctuate, so checking findchips.com will give the most current information.

Compare pricing for HSMS-C170 and other Visible LEDs / Optoelectronics at findchips.com