Overview of HZ0805E601R-10 by Laird, A DuPont Business
The HZ0805E601R-10 is a ferrite chip data line filter designed for surface mount applications. It features a compact design with EIA standard package size 0805 (2.0 mm x 1.25 mm x 0.9 mm). This component operates effectively between 25 MHz and 1 GHz, making it suitable for a variety of electronic applications requiring noise suppression. The filter has an impedance of 600 Ohm at 100 MHz and can handle up to 500 mA of direct current. Its maximum DC resistance stands at 0.3 Ohm, ensuring efficient signal transmission with minimal loss.
Manufactured by Laird, a subsidiary of DuPont, the part is compliant with RoHS regulations, indicating that it is free from lead and other hazardous substances. This compliance enhances the part’s appeal for environmentally conscious projects. The component is categorized under data line filters, which are crucial in applications aimed at reducing electromagnetic interference (EMI) in data lines, thus ensuring reliable signal integrity.
As of the current writing, the HZ0805E601R-10 remains an active part in Laird’s product lineup, highlighting its relevance in modern electronic designs. Its construction as a chip bead filter allows for efficient EMI suppression in a compact format, meeting the demands of various industries looking for space-saving solutions without compromising performance.
Industry Applications for HZ0805E601R-10
The HZ0805E601R-10 ferrite chip data line filter might find potential applications across several industries due to its specific characteristics. Below are some possible use cases in relevant sectors:
- Internet of Things (IoT): In IoT devices, the requirement for communication reliability is critical. The HZ0805E601R-10 might be beneficial in minimizing noise on data lines, thereby enhancing the performance of connected sensors and devices.
- Telecommunications: This part could play an important role in telecommunications equipment, where reducing signal degradation and preserving data integrity are essential for smooth operations. The filter could potentially be used in base stations or network routers.
- Consumer Electronics: The small size and low profile of the HZ0805E601R-10 make it suitable for consumer electronic products, such as smartphones or tablets, where space is at a premium, yet performance cannot be compromised.
- Automotive Applications: If automotive standards such as AEC-Q100 or AEC-Q101 are applicable, the HZ0805E601R-10 might be utilized in automotive electronics to suppress noise in critical data lines of advanced driver-assistance systems (ADAS).
- Robotics and Drones: Given the nature of data transmission in robotic systems and drones, this filter might assist in maintaining clear communication links during operation, particularly in environments with significant electromagnetic interference.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Laird, A DuPont Business
Laird, A DuPont Business, specializes in advanced materials and solutions that facilitate the management of heat, electromagnetic interference, and wireless connectivity. In the realm of data line filters, Laird focuses on providing innovative solutions that enable efficient signal integrity and reduced EMI. The HZ0805E601R-10 is part of their Hz Series, which emphasizes compact design and high performance.
In addition to the HZ0805E601R-10, Laird manufactures several other similar parts that may also cater to various applications requiring effective noise suppression. The company’s product offerings typically highlight compliance with international standards, ensuring that components are not only effective but also environmentally responsible.
Research Price and Stock for HZ0805E601R-10 by Laird, A DuPont Business on Findchips.com
For readers interested in the HZ0805E601R-10, it is advisable to research stock and pricing through Findchips. This platform offers a comprehensive overview of stock levels and pricing trends for electronic components, providing insights for procurement. Historically, the part has been available through distributors including:
- New Advantage Corporation
- Sensible Micro Corporation
- Sager
- DigiKey
However, for current availability and pricing details, it is crucial to visit Findchips directly. They can provide up-to-date information regarding stock levels across various distributors.