Overview of ICM-20602 by InvenSense Inc.
The ICM-20602 is an advanced analog circuit featuring a 1 Func, CMOS, PBGA16, LGA-16 MEMS module. This module combines a 3-axis gyroscope and a 3-axis accelerometer, making it a comprehensive solution for motion tracking. Manufactured by InvenSense Inc., a TDK Group company, this MEMS module functions as both a tri-axis gyroscope and a tri-axis accelerometer. It supports a supply voltage range from 1.71V to 3.45V and is encased in an LGA package with 16 pins. The device is RoHS compliant, adhering to the latest environmental standards for electronic components.
Suitable for a wide range of applications, the ICM-20602 boasts several critical specifications detailed in its “Part Data Attributes.” For instance, its operating temperature ranges from -40°C to 85°C, accommodating various environmental conditions. The component’s dimensions are compact, with a length and width of 3mm each and a seated height of a maximum of 0.8mm, facilitating its integration into tight spaces in electronic devices. The device operates on CMOS technology and is designed to be surface-mounted. As of the current writing, the factory lead time for this part is approximately 26 weeks.
Industry Applications for ICM-20602
The ICM-20602 has potential applications across various industries, leveraging its capabilities for precise motion tracking and environmental adaptability. While the possible industry applications highlighted include consumer electronics, the Internet of Things (IoT), and robotics and drones, there are additional sectors where its use might be equally valuable. It’s important to note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams for compliance with industry standards and application requirements.
- Wearable Technology: In wearable devices, the ICM-20602 might be potentially deployed for its gyroscope and accelerometer functions to track user motion and orientation. This could be especially useful in fitness trackers, smartwatches, and virtual reality headsets where accurate motion data is crucial.
- Automotive Systems: Even though automotive applications were not explicitly mentioned, components like the ICM-20602 that support a broad operating temperature range and precise motion sensing could theoretically be integrated into automotive safety and navigation systems, such as in Advanced Driver-Assistance Systems (ADAS) for vehicle stability and accident avoidance sensors.
- Gaming and Entertainment: Gaming consoles and controllers could utilize the ICM-20602 for enhanced motion control and immersive gaming experiences. Its accelerometer and gyroscope features offer precise user input tracking, potentially improving gameplay in motion-based gaming systems.
- Industrial Automation: In robotics and automation, the accurate sensing capabilities of the ICM-20602 could assist in the development of robots that require precise movement control and environmental interaction, contributing to the efficiency and reliability of automated processes.
Please remember that the specified use cases are theoretical suggestions that necessitate validation for specific applications according to the respective industry standards and requirements.
About InvenSense Inc.
InvenSense Inc., now a part of the TDK Group, is a leading provider in the field of Other Signal Circuits and more broadly in Signal Circuits. They specialize in MEMS (Micro-Electro-Mechanical Systems) sensors, like the ICM-20602, which are extensively used across various applications for motion and audio sensing capabilities. InvenSense’s products are known for their high performance, accuracy, and reliability, meeting the diverse needs of consumer electronics, automotive, and industrial markets. Through their innovative technology and a broad product portfolio, InvenSense continues to drive advancements in the signal circuits sector, offering solutions that enhance the integration and performance of consumer and industrial electronics.”
Where to Find ICM-20602 by InvenSense Inc
For engineers and procurement professionals looking for the ICM-20602, our website findchips.com provides a comprehensive tool to compare current stock levels and pricing from various distributors. Visitors can explore a wide range of options and locate the Other Signal Circuits that suit their project requirements, potentially including alternative parts offered by InvenSense Inc. or other manufacturers. Historically, distributors such as Win Source Electronics, Vyrian, Symmetry Electronics, LCSC, Avnet Abacus, and Sensible Micro Corporation have stocked this part. However, availability can fluctuate, so it is recommended to check findchips.com for the most current information on stock and pricing.