ICM-20948 by InvenSense Inc

Overview of ICM-20948 by InvenSense Inc.

The ICM-20948 is a state-of-the-art 9-Axis MEMS (Micro-Electro-Mechanical Systems) Motion Tracking Device, a key component in the realm of electronic parts, specifically classified under Other Signal Circuits in Signal Circuits. This advanced device by InvenSense Inc. integrates a gyroscope, accelerometer, and magnetometer into one compact package, enabling precise tracking of linear acceleration, angular rate, and magnetic fields.

Featuring a QFN-24 (Quad-Flat No-leads) package, the ICM-20948 provides a space-efficient solution with a package size of just 3 mm x 3 mm, and a maximum height of 1.05 mm, making it ideal for applications where space is limited. It operates across a wide temperature range (-40°C to 85°C), ensuring reliability in diverse environments. Moreover, it supports a supply voltage range from 1.71 V to 3.6 V, accommodating various power supply criteria. Notably, the device is lead-free (Pb-free) and RoHS compliant, emphasizing InvenSense’s commitment to environmental sustainability. As of the current writing, the factory lead time for the ICM-20948 is 26 weeks.

Industry Applications for ICM-20948

The ICM-20948 can potentially serve a wide array of industries thanks to its robust feature set. Applications may include:

  • Financial Technology (Fintech): For security devices requiring precise motion detection to authenticate user gestures or movements.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: Where accurate real-time motion tracking is vital for immersive experiences.
  • Entertainment and Gaming: In gaming controllers and interactive toys where motion sensing adds a layer of interaction.
  • Wearable Technology: Such as fitness trackers and smartwatches that track physical activity and orientation.
  • Robotics and Drones: Where multidimensional movement and stability control are essential.

These applications benefit from the ICM-20948’s precise, multi-axis measurements, minimal footprint, and environmental resilience, making the device suitable for a diverse range of products that require motion detection and position tracking.

About InvenSense Inc.

InvenSense Inc. is a renowned manufacturer specializing in MEMS sensor platforms across various industries. Their products, including the ICM-20948, are integral in enabling innovative solutions in motion tracking. InvenSense’s portfolio extends beyond Other Signal Circuits, embracing a wide array of sensors and tools designed for the ever-evolving demands of technology, especially in areas like consumer electronics, automotive, healthcare, and industrial applications. The company’s continuous innovation and commitment to quality have made it a preferred choice for designers and engineers looking for reliable motion tracking solutions.

Where to Find ICM-20948 by InvenSense Inc

To purchase the ICM-20948, or to explore similar options, findchips.com provides an efficient platform for comparison and procurement. To discover alternate parts or components from InvenSense Inc. or other manufacturers in the category of Other Signal Circuits, use the detailed search functionality on findchips.com. Historically, the ICM-20948 has been available from Distributors such as Win Source Electronics, Symmetry Electronics, New Advantage Corporation, and chipmall.com, among others. However, for current stock levels and the best purchasing options, visiting findchips.com directly will provide the most updated information.

Compare pricing for ICM-20948 and other Other Signal Circuits / Signal Circuits at findchips.com