IES0105S05-H by XP Power

Overview of IES0105S05-H by XP Power

The IES0105S05-H is a DC-DC regulated power supply module designed for applications requiring a steady 5V output with a current capacity of up to 0.2A. This part is categorized under the electronic subcategory of Power Supply Modules, which falls within the broader category of Power Circuits. It provides efficient power conversion, converting a higher DC voltage to a regulated 5V supply, thereby finding its utility in a variety of embedded systems and electronic applications.

Manufactured by XP Power, a company known for its focus on providing power solutions, the device is classified as a DC-DC converter and has a maximum power output of 1W. The introduction of this part to the market was on October 9, 2019, and it complies with ROHS regulations and has achieved REACH compliance.

Notably, the IES0105S05-H has a moisture sensitivity level of 1, indicating low susceptibility to moisture damage, which is essential during handling and soldering processes. Additionally, it withstands peak reflow temperatures of up to 245 degrees Celsius for a duration of 30 seconds, facilitating compatibility with various manufacturing processes.

Industry Applications for IES0105S05-H

The IES0105S05-H power supply module could find applications in several industries, as its features may align with requirements in those sectors. Some potential industry applications include:

  • Internet of Things (IoT): The 5V output from this module might be utilized in various IoT devices, which often require low-power DC-DC converters to operationalize sensors and communication modules.
  • Environmental Monitoring: The power module could potentially be used in environmental monitoring systems, powering devices like climate sensors or air quality monitors that require stable voltage levels.
  • Industrial Automation: In this field, the IES0105S05-H might support logic controllers or small actuators that require regulated voltage for reliable operation.
  • Consumer Electronics: This part might be suitable for applications in consumer electronics, such as portable chargers or lightweight electronic devices that require compact power supply modules.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure conformity with industry standards and specific application requirements.

About XP Power

XP Power is a manufacturer specializing in power supply solutions with a focus on high-quality and reliable products. The company offers a wide array of power supply modules, including the IES0105S05-H, which are suitable for various applications ranging from industrial automation to telecommunications and consumer electronics. XP Power also produces other similar parts that emphasize efficiency and adherence to international standards, thereby enhancing their applicability across diverse sectors.

Research Price and Stock for IES0105S05-H by XP Power on Findchips.com

For those interested in acquiring the IES0105S05-H, it is recommended to research current stock levels and pricing on Findchips. This platform provides comprehensive information and can guide you in comparing prices and availability. Additionally, you can explore other options in the Power Supply Modules subcategory, which may include alternate parts from XP Power or other manufacturers.

Historically, the IES0105S05-H has been available through distributors such as TME, RS, DigiKey, and Farnell. However, it is important to utilize Findchips for the latest stock levels and pricing information, as availability may vary.

Compare pricing for IES0105S05-H and other Power Supply Modules / Power Circuits at findchips.com