Overview of IHLP4040DZER2R2M01 by Vishay Intertechnologies
The IHLP4040DZER2R2M01 is classified as a general purpose inductor with a specified inductance of 2.2 µH and a tolerance of 20%. This component is designed for surface-mount deployment, fitting into a 4240 chip size format. Vishay Intertechnologies, a well-known manufacturer in the industry, has designed this inductor with a core made from composite material, promoting durability and enhanced performance characteristics under various electrical conditions. It is optimized for high-current applications, evident from its substantial rated current maximum of 12 A and its low direct current resistance of just 0.009 Ω.
This device operates effectively within a broad temperature range from -55 °C to +125 °C, making it adaptable to varied environmental conditions. The packaging style for this inductor is SMT (Surface Mount Technology), and it is encapsulated in a rectangular chip package, making it well-suited for dense PCB layouts. Further, the part features dual-ended terminals with a matte tin over nickel terminal finish, ensuring good solderability and robustness in physical connections. It is also meticulously shielded to minimize electromagnetic interference (EMI), stabilizing its performance in circuit designs where noise reduction is critical.
Compliance with RoHS and REACH standards confirms that the IHLP4040DZER2R2M01 adheres to current environmental regulations regarding hazardous substances, marking it as a responsible choice for developers concerned with ecological impacts. Factory lead time for this part, as of the current writing, is approximately 11 weeks and 3 days.
Industry Applications for IHLP4040DZER2R2M01
The wide operational parameters and robust design of the IHLP4040DZER2R2M01 make it suitable for various industrial applications. Here, we explore potential use cases across several industries, although it is imperative to note that these applications are hypothetical and need thorough analysis by engineering teams to ensure compatibility and adherence to specific standards.
- Industrial Automation: In systems requiring power management and efficiency, such as automated assembly lines or robotics, this inductor could potentially be utilized for managing power surges and enhancing energy efficiency in power supplies.
- Energy and Power Systems: The high current handling and low resistance of this inductor might make it useful in solar inverters or UPS systems, where maintaining efficiency under high power conditions is crucial.
- Transportation and Logistics: This inductor might find applications in electric vehicle charging stations or onboard power management systems, where stable operation across a range of temperatures and under significant electrical loads is vital.
- Renewable Energy: Given the push towards more sustainable energy sources, this inductor could possibly support power conditioning hardware in wind turbines or other renewable energy harnessing equipment, helping to efficiently manage and translate generated power.
It is important to consider that while the IHLP4040DZER2R2M01 fits these potential use cases conceptually, actual implementation requires detailed validation to meet industry-specific standards and performance demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the production of discrete semiconductors and passive electronic components. Within the domain of Fixed Inductors, the IHLP4040DZER2R2M01 represents one among many of their offerings tailored towards applications demanding high reliability and efficiency. Vishay is known for its commitment to quality and innovation, often integrating advanced materials and technologies into its products. The company’s portfolio not only features high-current general-purpose inductors but also specialized inductors catering to specific market needs, showing a versatility that aligns with evolving technological demands.
Where to Find IHLP4040DZER2R2M01 by Vishay Intertechnologies
To source the IHLP4040DZER2R2M01, findchips.com is an excellent resource where you can access the latest information on stock availability and pricing from various distributors. Historically, distributors such as Mouser Electronics, RS, and Future Electronics have stocked this component, among others. It is advisable to check on Fixed Inductors on findchips.com to explore alternate parts by Vishay Intertechnologies or other manufacturers that may also suit your needs.