IHLP6767GZER470M11 by Vishay Intertechnologies

Overview of IHLP6767GZER470M11 by Vishay Intertechnologies

The IHLP6767GZER470M11 is a general-purpose power inductor featuring a 47µH inductance with 20% tolerance, an impressive maximum rated current of 8.7 A, and a low DC resistance of 0.0427 Ω. Constructed with a composite core material and designed for surface mount technology, this part falls within the size code 6767 package, making it a substantial yet versatile component for a variety of power circuit applications. Manufactured by Vishay Intertechnologies, a leader in electronic component design, this product comes with a shielded construction to minimize electromagnetic interference (EMI) and maintains functionality across a broad temperature range from -55 °C to 125 °C. Offering a balance between performance and size, the IHLP6767GZER470M11 is positioned as a reliable choice for engineers and procurement specialists seeking efficient, high-quality inductors in their electronic designs. This component is RoHS compliant, ensuring it meets global standards for environmental safety.

Industry Applications for IHLP6767GZER470M11

Note: The applications suggested here are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Environmental Monitoring: The IHLP6767GZER470M11 could potentially be integrated into environmental monitoring systems, where precise power management is critical for sensor accuracy and long-term deployment. Its low DC resistance and high current rating might support power conversion efficiency in devices monitoring air quality, water purity, or soil conditions.

  • Industrial Automation: In the realm of industrial automation, this power inductor could potentially serve in control systems, robotic arms, and automated manufacturing equipment. Its durable construction and capability to function over a wide temperature range might make it well-suited for the harsh conditions often found in industrial settings.

  • Power Supplies: Given its specifications, the IHLP6767GZER470M11 might be used in the development of power supply units for various electronic products. Its ability to support high current and shield EMI can be crucial in creating stable, efficient power supplies for sensitive electronics.

  • Consumer Electronics: There is also the possibility of employing the IHLP6767GZER470M11 in consumer electronics such as high-performance computing devices, gaming consoles, and portable electronics, where space is limited but power efficiency and minimization of heat generation are essential.

All the applications presented above necessitate inductors that provide efficient power conversion and management while maintaining low heat and resistance properties, attributes that the IHLP6767GZER470M11 potentially offers. However, for each specific application, the suitability of this component must be carefully evaluated in terms of electrical specifications, physical dimensions, and operational environments.

About Vishay Intertechnologies

Vishay Intertechnologies is widely acknowledged as a significant player in the electronic component industry, with a particular focus on the development and manufacture of inductors. Their range of products encompasses various types of inductors including power inductors, RF inductors, and fixed inductors like the IHLP6767GZER470M11, which highlight Vishay’s commitment to supplying components that meet the high demands of modern electronic circuits. Known for their reliable and innovative products, Vishay Intertechnologies invests in research and development to provide solutions for a multitude of applications within the electronic industry. Their portfolio not only includes inductors but extends to resistors, capacitors, diodes, and more, demonstrating their versatility and capability as a comprehensive component manufacturer.

Where to Find IHLP6767GZER470M11 by Vishay Intertechnologies

For those interested in procuring the IHLP6767GZER470M11, findchips.com offers a resourceful platform to not only locate this specific part but also explore alternative Fixed Inductors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have stocked the IHLP6767GZER470M11. However, inventory levels and pricing are subject to change. To access the most up-to-date information regarding stock availability and competitive pricing, potential buyers are advised to visit findchips.com. This platform simplifies the procurement process by aggregating data from multiple distributors, ensuring that decision-makers have access to the necessary information to make informed purchasing decisions.

Compare pricing for IHLP6767GZER470M11 and other Fixed Inductors / Inductors at findchips.com