Overview of IIS2MDCTR by STMicroelectronics
The IIS2MDCTR, manufactured by STMicroelectronics, is a high-accuracy, ultra-low-power, 3-axis digital output magnetometer well-suited for a broad range of applications including but not limited to E-Compasses. This part is categorized under the Other Signal Circuits subcategory of Signal Circuits, indicating its specificity in processing or interpreting electronic signals. Its distinguishable features include compliance with RoHS, a package described as LGA-12, and Reach Compliance, marking its environmental and regulatory adherence.
Introduced to the market on September 22, 2017, the IIS2MDCTR brings forth a small form factor with dimensions of 2mm x 2mm and a minimal seated height of 0.7mm, making it ideal for space-constrained applications. Operating within a temperature range from -40°C to 85°C, and with a supply voltage ranging from 1.71V to 3.6V, this device is designed for robustness and flexibility in various operating conditions. The magnetometer’s packaging and terminal characteristics, such as its very thin profile square grid array and butt-type terminals with a nickel/palladium/gold (Ni/Pd/Au) finish, contribute to its reliability and ease of mounting on a surface. As of the current writing, the factory lead time for this part extends to 28 weeks, indicating planning importance for procurement strategies.
Industry Applications for IIS2MDCTR
The applications for the IIS2MDCTR cover a broad spectrum of industries, benefitting from its precision, power efficiency, and compact size. Below are some potential industry applications, keeping in mind that these are conceptual illustrations and should be analyzed and verified for specific use cases:
- Consumer Electronics: Devices such as smartphones, wearables, and gaming controllers could integrate the IIS2MDCTR for its accurate 3-axis heading detection. Its ultra-low power consumption enhances battery life, a critical factor in mobile devices.
- Internet of Things (IoT): IoT devices, including smart home sensors and industrial monitoring sensors, can utilize the magnetometer for spatial orientation or navigation tasks. Its operational temperature range and power efficiency make it highly suitable for varied environments.
- Agriculture Technology: In precision agriculture, drones or robotic systems might incorporate the IIS2MDCTR for navigation and mapping purposes. The sensor’s accuracy in detection can significantly improve the efficiency of operations such as crop monitoring and field mapping.
- Robotics and Drones: Aside from agriculture, robotics and drones in other sectors can leverage the high-performance orientation sensing offered by this magnetometer for navigation control and autonomous movement.
Note: These application insights are based on the device’s capabilities and conceptual analysis. Engineering and design teams must verify the suitability and compliance of the IIS2MDCTR for their specific applications.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Within the domain of Other Signal Circuits and Signal Circuits in general, STMicroelectronics has established a reputation for innovation and reliability. The IIS2MDCTR is a testament to their commitment to providing advanced electronic components that meet the evolving needs of the industry. Alongside the IIS2MDCTR, STMicroelectronics manufactures a wide range of other semiconductor products, including microcontrollers, transistors, diodes, and a variety of sensors, serving industries from automotive and industrial to telecommunications and healthcare.
Where to Find IIS2MDCTR by STMicroelectronics
To find IIS2MDCTR and explore alternative parts within the Other Signal Circuits, using findchips.com is recommended for up-to-date stock levels and pricing information. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, STMicroelectronics, Mouser Electronics, DigiKey, and Newark have listed this part. However, availability can fluctuate. Visiting findchips.com ensures you receive the most current availability and pricing data directly from a wide range of distributors.