IM69D130V01XTSA1 by Infineon Technologies AG

Overview of IM69D130V01XTSA1 by Infineon Technologies AG

The IM69D130V01XTSA1 by Infineon Technologies AG is a MEMS Microphone categorized under Consumer Circuits, specifically the Other Consumer ICs subgrouping. It is a digital XENSIV™ MEMS microphone, useful for applications where low self-noise, low distortions, wide dynamic range, and high acoustic overload point are a must. This part is known for its compact size, with dimensions of only 4mm in length and 3mm in width, making it an ideal solution for applications where space is a critical factor. Featuring a plastic/epoxy package body material and a no-lead terminal form, it adheres to the latest environmental standards, being RoHS compliant and Reach compliant.

As of the latest data, this component operates over a wide temperature range from -40 °C to 70 °C, ensuring reliability under varied environmental conditions. The IM69D130V01XTSA1 is designed for surface mounting, which aligns well with modern PCB assembly techniques. Its power supply requirements are flexible, supporting a voltage range from 1.62V to 3.6V, making it versatile for different electronic designs and applications. This part’s introduction date was the 21st of December, 2017, and it remains in active production with a typical factory lead time of 4 weeks.

Industry Applications for IM69D130V01XTSA1

The diverse range of possible applications for the IM69D130V01XTSA1 speaks volumes about its versatility and the potential benefits it could bring to multiple industries. This component may be suitable for use in:

  • Consumer Electronics, where its compact size and low power consumption could enhance wearable technologies, smart home devices, and other portable gadgets.
  • Security and Surveillance systems, potentially serving as a critical component in advanced detection and monitoring equipment.
  • Environmental Monitoring tools, where its operational temperature range and robustness could be leveraged for reliable data collection in harsh environments.
  • Internet of Things (IoT) devices and Smart Cities technologies, where its efficiency and ease of integration could support the development of interconnected, smart infrastructure.
  • Aerospace and Defense, offering vital contributions to the reliability and performance of equipment in challenging conditions.
  • Healthcare and Medical Imaging, where precision and reliability are paramount, especially in wearable health monitors and diagnostic equipment.

The package’s peak reflow temperature tolerance up to 260 °C also enables it to withstand the high-temperature soldering processes, making it suitable for diverse manufacturing environments.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in advanced technologies for managing power efficiently, enabling mobility, and securing data. Within the realm of Consumer Circuits, and specifically Other Consumer ICs, Infineon has made significant contributions, evident from their innovative product offerings such as the IM69D130V01XTSA1. Known for its pioneering efforts in semiconductor technology, Infineon continues to push the boundaries of what’s possible in electronic components, driving forward advancements across a broad spectrum of industries.

Where to Find IM69D130V01XTSA1 by Infineon Technologies AG

For procurement professionals and engineers looking for where to purchase the IM69D130V01XTSA1, the findchips.com platform is an ideal starting point. The site offers up-to-date information on stock levels and pricing from various distributors. While historically the component has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others, it is essential to check findchips.com to get current availability and pricing.

Furthermore, those seeking alternate parts or similar components from Infineon Technologies AG or other manufacturers can explore the Other Consumer ICs category for a wide range of options that meet various technical requirements and budget considerations.

Compare pricing for IM69D130V01XTSA1 and other Other Consumer ICs / Consumer Circuits at findchips.com