Overview of IP4220CZ6F by Nexperia
The IP4220CZ6F is a dual USB 2.0 integrated electrostatic discharge (ESD) protection device packaged in a small-outline transistor (SOT-457), also known as SC-74, with a 6-pin configuration. This product is designed to safeguard sensitive components from static electricity and other transient voltage spikes that can occur during typical operation. It operates with a working voltage of 5.5V and exhibits ultra-low capacitance, making it suitable for high-speed data lines such as those found in USB 2.0 interfaces. Its breakdown voltage spans a range between 6V and 9V, providing a safeguard for USB interfaces without compromising their data transfer capability.
Nexperia manufactures the IP4220CZ6F using silicon as the diode element material and implements Zener technology to achieve its transient voltage suppression (TVS) function. This part is designed to meet or exceed stringent industry standards, including IEC-60134 and IEC-61000-4-2 for ESD protection. The package is made from plastic/epoxy material and features a small, rectangular outline with gull wing terminals for surface mount technology (SMT) assembly. It is also compliant with RoHS, REACH, and sports a Tin terminal finish, ensuring a broad acceptance in global markets. Notably, the IP4220CZ6F is characterized as active in its life cycle stage, suggesting its production and support continue with an eight-week factory lead time at the time of writing.
Industry Applications for IP4220CZ6F
The IP4220CZ6F, with its capability to protect sensitive electronics from ESD damage, finds applications across a broad range of industries. These include not only the traditional markets but also emerging sectors driven by technological advancements. The following are conceptual applications and require analysis and verification by engineering teams to ensure adherence to specific requirements:
- Consumer Electronics: This part is potentially suited for consumer electronics where USB interfaces are prevalent, such as in smartphones, tablets, laptops, and cameras. Its ultra-low capacitance feature preserves the integrity of high-speed data transmission.
- Internet of Things (IoT): Devices connected to the IoT, such as smart home devices, wearable technology, and sensors, could benefit from the IP4220CZ6F’s protection capabilities, ensuring reliable operation in environments prone to static discharges.
- Computing and Data Storage: In computing applications, including servers, storage systems, and network interfaces, the protection of data ports is critical. The IP4220CZ6F could potentially safeguard these ports from transient voltages without hindering performance.
- Smart Cities: Applications within smart city infrastructure, such as traffic management systems, public Wi-Fi access points, and surveillance cameras, might integrate this part to enhance the resilience of outdoor devices to ESD events.
- Electronic Manufacturing: During the manufacturing and assembly of electronic devices, the IP4220CZ6F can be employed to protect against ESD, potentially reducing yield losses and improving product reliability.
These potential applications are illustrative only and necessitate thorough evaluation by design and engineering teams to confirm compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a globally recognized leader in the design, production, and supply of discrete, logic, and power management components, including a wide variety of diodes and Transient Suppressors. The company is well-regarded for its commitment to delivering high-quality, reliable semiconductor solutions. Nexperia’s offerings, particularly in the realm of ESD protection and Transient Suppressors, are designed to meet the rigorous requirements of a diverse set of industries, including automotive, telecommunications, computing, and consumer electronics.
The IP4220CZ6F is just one example of Nexperia’s innovative approach to over-voltage protection. The company manufactures a comprehensive range of similar parts, catering to various electronic applications that require precise and durable ESD protection solutions. Their products are characterized by a blend of advanced technology, strict quality control, and adherence to environmental standards, making Nexperia a go-to choice for engineers and procurement professionals alike.
Where to Find IP4220CZ6F by Nexperia
For those looking to procure the IP4220CZ6F, or exploring alternatives in the category of Transient Suppressors, it is recommended to research options via findchips.com. The site provides an efficient way to compare current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. However, for the most current availability and best pricing, please check findchips.com.