Overview of IPB107N20N3GATMA1 by Infineon Technologies AG
The IPB107N20N3GATMA1 is a high-performance power Power Field-Effect Transistor (FET) designed for efficiency and reliability in high-voltage, high-current applications. It features a continuous drain current of 88A and a drain-source voltage of 200V, tailored for tasks requiring efficient power management and swift switching behaviors. The transistor operates as an N-channel enhancement-mode MOSFET, marking it as an excellent choice for various switching applications.
Fabricated in Infineon’s advanced technology, the device comes in a TO-263 (D2PAK) package, renowned for its thermal and mechanical reliability. The MOSFET’s low on-resistance of only 0.0107 ohms minimizes power loss, improving overall efficiency. Its peak reflow temperature specs, however, remain unspecified, hinting at robust performance under various thermal conditions. Noteworthy also is its capability to handle a pulsed drain current of up to 352A, providing ample headroom for transient conditions.
Environmental considerations are addressed with the component being RoHS compliant and having a lead-free design, although it is noted that the part is not REACH compliant. The device is also characterized by a moisture sensitivity level of 1, indicating superior performance against moisture ingress, crucial in high-reliability environments.
Industry Applications for IPB107N20N3GATMA1
The potential use cases for the IPB107N20N3GATMA1 span a diverse range of industries, leveraging its high current handling, efficiency, and robust packaging. While these applications are conceptual and would need precise evaluation by design teams, here are a few potential fits:
- Industrial Automation: This transistor could potentially be used in motor control systems, where its ability to handle high currents and low on-resistance ensures energy-efficient operation, potentially paired with sensors and PLCs.
- Consumer Electronics: In power supplies for consumer electronics, the part’s efficiency and small footprint make it suitable for compact, high-performance applications such as laptop adapters or gaming consoles.
- Telecommunications: The component could find use in RF amplifiers and base station equipment, given its robust handling of pulsating high currents and effective performance in thermally challenging scenarios.
- Aerospace and Defense: Given its high avalanche energy rating and configuration that includes a built-in diode, this device might be suitable for power regulation systems in aerospace applications, although specific military standards compliance would need to be verified.
- Renewable Energy Systems: In solar inverters and wind turbine converters, the transistor could improve efficiency and reliability, capitalizing on its excellent switching behavior and low thermal resistance.
It’s imperative to note that while these applications are theoretical, actual implementation would require comprehensive testing and validation within specific industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a forefront developer in the semiconductor industry, specializing in a myriad of applications such as automotive, industrial power control, power management, and chip card & security solutions. Within the realm of Power Field-Effect Transistors, Infineon is recognized for crafting innovations that push the boundaries of efficiency, reliability, and performance.
Products like the IPB107N20N3GATMA1 are just a segment of a broader portfolio that includes advanced silicon technologies across an expansive range of power specifications and feature sets. These products consistently set industry benchmarks for power density and efficiency, addressing critical needs across various applications.
Where to Find IPB107N20N3GATMA1 by Infineon Technologies AG
To source the IPB107N20N3GATMA1, prospective buyers should consider checking current stock levels and pricing at findchips.com. The part has historically been listed by distributors such as Mouser Electronics, DigiKey, and Future Electronics. Availability can vary, so it is advised to use Findchips’ comparison tools to obtain the most up-to-date information and possibly explore substitute Power Field-Effect Transistors from other manufacturers if the need arises.