Overview of IPG20N10S436AATMA1 by Infineon Technologies AG
The IPG20N10S436AATMA1 is a high-performance N-channel, Dual Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed and manufactured by Infineon Technologies AG. This silicon-based transistor is notable for its low drain-source on-resistance of just 0.036 ohms, support for a maximum drain current of 20A, and a breakdown voltage of 100V. Packaged in a thermally efficient TDSON-8 (small outline, rectangular, plastic/epoxy package with eight terminals), it is suitable for high-density printed circuit boards requiring compact, efficient power management. This device features two separate elements with built-in diodes, indicating its suitability for various switching applications. The component is designed for surface mounting which aligns with modern PCB assembly techniques. Its moisture sensitivity level of 1 indicates that it has excellent moisture resistance, enabling its use in environments where humidity or moisture could otherwise compromise component performance. Additionally, the device is compliant with the AEC-Q101 standard, hinting at its reliability in automotive applications, and it is ROHS and Pb-free compliant, making it suitable for use in environments where environmental considerations are paramount.
Industry Applications for IPG20N10S436AATMA1
The IPG20N10S436AATMA1’s attributes cater to a broad spectrum of industry applications. These applications often require robust electronic components that can handle significant power levels, operate efficiently, and fit into compact spaces. The following are examples of industry applications that might utilize such a part, emphasizing that these potential uses are illustrative and require further analysis by engineering and design teams for suitability:
- Automotive: Given its AEC-Q101 compliance, the IPG20N10S436AATMA1 could potentially be used in automotive systems such as electric power steering, battery management systems, or electronic control units. The low on-resistance and high current handling capabilities make it an excellent choice for power conversion and management tasks within automotive environments which demand high reliability and efficiency.
- Industrial Automation: In industrial settings, where machinery requires precise control and efficiency, this MOSFET could contribute to the development of motor control circuits, robotic arms, and switching regulators. Its robustness and high drain current capacity might benefit systems requiring dependable switching and power management under rigorous conditions.
- Consumer Electronics: The compact size and high efficiency of the IPG20N10S436AATMA1 make it suitable for power regulation applications within consumer electronics, such as laptops, gaming consoles, and portable devices, where energy efficiency and space-saving are at a premium.
- Renewable Energy Systems: Solar inverters and wind turbine controllers could benefit from the high efficiency, low resistance, and reliability of the IPG20N10S436AATMA1. These systems often require components that can manage power efficiently and stand up to varied environmental conditions.
- Computing and Data Storage: Power supply circuits in servers and data center infrastructure could utilize this MOSFET for its efficiency and capability to manage significant current levels, contributing to the overall energy efficiency of data centers.
Note that these potential industry applications are purely conceptual and necessitate appropriate vetting by relevant experts to ensure compliance with industry standards and specific application demands.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor supplier, specializing in a wide range of electronic components, including an extensive portfolio of transistors. Among these, Power Field-Effect Transistors (FETs) represent a significant part of their product offering. Infineon is known for its high-quality, reliable, and performance-driven products. The company has a steadfast commitment to innovation, especially in power management, mobility solutions, and IoT. The IPG20N10S436AATMA1 is a testament to this commitment, showcasing advanced semiconductor technology suitable for a wide range of applications.
Where to Find IPG20N10S436AATMA1 by Infineon Technologies AG
To purchase the IPG20N10S436AATMA1 or explore alternate Power Field-Effect Transistors that might suit specific requirements, a practical starting point is findchips.com. This platform offers comparative insights into pricing, availability, and specifications from leading distributors. Previously, the part was available through distributors like New Advantage Corporation, Rochester Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell, though specific availability and pricing may vary over time. Consulting findchips.com ensures access to the most current data on stock levels and pricing from these and other distributors.