IPL1-102-01-L-D-K by Samtec Inc

Overview of IPL1-102-01-L-D-K by Samtec Inc.

The IPL1-102-01-L-D-K is a rectangular power connector which includes 4 male contacts configured in two rows with a pitch spacing of 2.54mm. The contacts are designed for solder terminal connection and it is a shrouded header type receptacle. This part is a component of the Mini Mate IPL1 Series from Samtec Inc, known for its compliance with RoHS standards making it suitable for use in applications where environmental and safety regulations are stringent.

The connector provides a durable gold (10) over nickel (50) plating on the mating contact finish, and matte tin over nickel on the termination, ensuring good conductivity and resistance against corrosion. Similarly, its body dimensions and insulator material of liquid crystal polymer make it reliable for maintaining structural integrity in various operational environments. Furthermore, it is designed with a polarizing feature and supports a maximum operating temperature of 125°C and a minimum of -55°C, accommodating a broad range of thermal conditions.

With a rating of 7.5A for current and capable of withstanding up to 675VAC, this receptacle is built for robust, high-performance applications. The power connector is mainly used in wire-to-board connectivity setups, conforming to UL standards, which underscores its safety and quality assurance in electronic assemblies.

Industry Applications for IPL1-102-01-L-D-K

Given the physical and electrical characteristics of the IPL1-102-01-L-D-K, it is uniquely suitable for multiple industries where power delivery and signal integrity are crucial. While these suggestions are conceptual and require further validation, here are some potential uses:

  • Computing and Data Storage: This connector could potentially be utilized in server motherboards, power supply units, or data storage devices where consistent power delivery and reliability are critical.
  • Consumer Electronics: Given its compact size and reliable connectivity, it might be used in home appliances or entertainment systems that require structured wire-to-board connections.
  • Industrial Automation: In automated production lines that require durable and robust connectivity solutions capable of withstanding varied environmental conditions, this connector could be a suitable option.
  • Telecommunications: The IPL1-102-01-L-D-K could potentially be used in telecommunications infrastructure, such as in signal transmission devices or network routers that depend on high-quality, reliable connections.
  • Electronic Manufacturing: It might be utilized in the manufacturing of various electronic assemblies, offering reliable connections and simplified assembly processes.

These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.

About Samtec Inc.

Samtec Inc is a globally recognized provider of connectivity solutions, specializing in a broad range of connector systems including Power Connectors. Known for their innovation in the electronic components industry, their products, including the IPL1-102-01-L-D-K, are engineered with emphasis on performance, durability, and ease of use. Samtec’s offerings range from simple connectors to complex electronic solutions, catering to various technological needs across industries. Their focus on customer-specific solutions and strong R&D capabilities make them a preferred partner in the field of connectors and cable assembly products.

Where to Find IPL1-102-01-L-D-K by Samtec Inc

To procure the IPL1-102-01-L-D-K, I recommend researching its availability on findchips.com. This website allows for real-time comparison of stock levels and pricing across different suppliers. Historically, the part has been stocked by distributors such as Master Electronics, Chip1Stop, Avnet, and Mouser Electronics, amongst others. However, for the most current information regarding availability and best pricing, visiting findchips.com is advised. Additionally, for finding alternative Power Connectors that might be compatible with the applications of IPL1-102-01-L-D-K, this platform is an invaluable resource.

Compare pricing for IPL1-102-01-L-D-K and other Power Connectors / Connectors at findchips.com