Overview of IPZ40N04S53R1ATMA1 by Infineon Technologies AG
The IPZ40N04S53R1ATMA1 offered by Infineon Technologies AG is a high-performance N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management. Characterized by a drain current (I(D)) of 40 ampere (A), a breakdown voltage (DS) of 40 volts (V), and an extremely low drain-source on resistance of 0.0036 ohm (Ω), this component excels in applications requiring high current handling and energy efficiency. The part is enclosed in a TSDSON-8-33, 8-pin package, indicating its compact form factor suitable for space-constrained applications. The inclusion of a built-in diode enhances its versatility in circuit designs. Furthermore, as per its Part Data Attributes, this MOSFET is compliant with AEC-Q101 standards, making it suitable for automotive applications. The part’s attributes like a moisture sensitivity level of 1 and a peak pulsed drain current (IDM) capability of 160A reflect its robustness and reliability in demanding conditions.
Industry Applications for IPZ40N04S53R1ATMA1
- Energy and Power Systems: The robustness and high efficiency of IPZ40N04S53R1ATMA1 could make it ideal for use in power conversion and management modules within both traditional and renewable energy systems. Applications might include solar power inverters, wind turbine controllers, and power supplies for high-efficiency data centers. The component’s high drain current and low on-resistance are particularly advantageous for such applications.
- Transportation and Logistics: In the realm of electric and hybrid vehicles, components like the IPZ40N04S53R1ATMA1 might be used in battery management systems, electric motor controllers, or onboard charging units, leveraging its high efficiency and thermal performance. The AEC-Q101 compliance suggests suitability for these demanding automotive environments.
- Renewable Energy: The efficient power conversion capabilities of the IPZ40N04S53R1ATMA1 potentially suit it for use in renewable energy applications, such as photovoltaic (solar) energy systems and energy storage systems. The transistor’s high avalanche energy rating and fast switching capabilities could improve the efficiency and reliability of such systems.
- Automotive: Beyond the powertrain and power management applications, this MOSFET could also find applications in the automotive sector for lighting systems, advanced driver-assistance systems (ADAS), and other electronic controls that require high-reliability components with low power loss.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure that the component meets the specific demands of individual applications.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductors industry, known for developing, manufacturing, and marketing a wide range of semiconductors and system solutions. The company’s expertise in the Power Field-Effect Transistors subcategory of Transistors is well-established, offering a portfolio that includes products like the IPZ40N04S53R1ATMA1. Infineon’s power management components are designed to deliver high performance, efficiency, and reliability in a wide array of applications, from automotive to industrial and beyond. Infineon’s focus on innovation and adherence to stringent quality standards, including automotive certification like AEC-Q101 for relevant products, ensures their components meet the rigorous requirements of the industry.
Where to Find IPZ40N04S53R1ATMA1 by Infineon Technologies AG
To purchase the IPZ40N04S53R1ATMA1, engineers and procurement professionals are recommended to use FindChips.com for current stock levels and competitive pricing. On FindChips, you can also explore Power Field-Effect Transistors to find alternate parts by Infineon Technologies AG or other manufacturers, potentially finding components with similar specifications or better pricing.
Historically, distributors like Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, and Ameya Holding Limited have stocked this part. However, availability can fluctuate, and actively seeking the most current information at FindChips will provide the best purchasing options.