IRF3205PBF by Infineon Technologies AG

Overview of IRF3205PBF by Infineon Technologies AG

The IRF3205PBF is a high-performance Power Field-Effect Transistor (FET) designed to handle continuous drain currents of up to 110A and operation at a drain-source voltage of 55V. This N-Channel MOSFET is constructed using silicon technology, offered in a through-hole, TO-220AB package that is lead-free and adheres to a plastic packaging format. Key features include ultra-low on-resistance of 0.008Ω, making it an efficient choice for high-power applications. Additionally, the component is characterized by its avalanche-rated capability, high reliability, and a built-in diode for reverse voltage protection. As provided in the part data attributes, it operates within an extensive temperature range from -55°C to +175°C, supports a max power dissipation of 200 W, and can handle pulsed drain currents up to 390 A. This part complies with RoHS standards, ensuring it meets global environmental and safety requirements.

Industry Applications for IRF3205PBF

The versatility and performance specifications of the IRF3205PBF allow it to serve a broad array of industry applications. While engineering and design teams should perform full analyses to verify its compatibility with specific uses, several potential applications stand out:

  • Consumer Electronics: This MOSFET could potentially be utilized in high-power, high-efficiency power supplies and regulators found within consumer electronics, possibly including computer power supplies and gaming consoles where efficient power conversion and switching are critical.
  • Energy and Power Systems: Instruments and components requiring high current handling and efficiency in energy distribution systems may integrate the IRF3205PBF. Examples include inverters used in uninterrupted power supplies (UPS), demonstrating its capabilities in high-demand environments.
  • Renewable Energy: Given its high reliability and efficiency, the IRF3205PBF is well-suited for renewable energy applications, such as solar inverters and wind power converters. Its avalanche-rated specification makes it particularly beneficial for circuits exposed to high voltage surges.
  • Automotive Systems: Although not detailed in the possible industry applications, the robustness of the IRF3205PBF suggests its suitability for automotive applications, including electric vehicle (EV) power management systems and high-performance drive controllers.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance.

About Infineon Technologies AG.

Infineon Technologies AG is a leader in the semiconductor industry, specializing in a range of products including Power Field-Effect Transistors amongst a broad portfolio in the Transistors sector. Their offerings include a variety of FETs designed for high efficiency, reliability, and performance in demanding environments. Infineon’s commitment to innovation and quality has placed it at the forefront of technology companies that cater to a global market. The IRF3205PBF is just one example of their cutting-edge components used across various industrial, automotive, and consumer electronics sectors.

Where to Find IRF3205PBF by Infineon Technologies AG

The IRF3205PBF and other Power Field-Effect Transistors can be researched on FindChips.com. This site enables users to compare pricing, check current stock levels, and obtain detailed part information from a variety of distributors. Historically, this part has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark, amongst others. However, for the most current availability and pricing information, visiting FindChips.com is recommended to ensure you are receiving the latest data.

Compare pricing for IRF3205PBF and other Power Field-Effect Transistors / Transistors at findchips.com