IRF7309TRPBF by Infineon Technologies AG

Overview of IRF7309TRPBF by Infineon Technologies AG

The IRF7309TRPBF is a high-performance Power Field-Effect Transistor (FET) designed for various applications requiring efficient power switching and conversion. Manufactured by Infineon Technologies AG, this component features a dual N-Channel and P-Channel configuration, encapsulated within a SOP-8 (Small Outline Package with 8 pins), one of the most common package types for surface mount technology. This design facilitates easy integration into electronic circuits, while its compact form factor makes it suitable for space-constrained applications.

With a continuous drain current of 4A and breakdown voltage of 30V, the IRF7309TRPBF offers a blend of high current handling and voltage rating, making it a versatile choice for a wide range of switching applications. Its ultra-low on-resistance of 0.05Ω minimizes power loss during operation, enhancing overall system efficiency. The inclusion of built-in diodes indicates its ability to perform intrinsic flyback diode functions, further simplifying circuit designs. Operating temperatures can range up to a maximum of 150°C, accommodating various industrial and commercial environments. Furthermore, it supports enhancement mode operation, highlighting its capability for high-speed switching.

The part is both RoHS compliant and Reach compliant, ensuring its compatibility with global environmental regulations. This product’s current life cycle status is “Active,” indicating ongoing manufacturer support and availability. Notably, the IRF7309TRPBF comes with a factory lead time of 10 weeks at the time of writing, though lead times can vary based on market demand and production adjustments. Moisture Sensitivity Level 1 specifies its robustness against moisture-induced damage during soldering and packaging processes.

Industry Applications for IRF7309TRPBF

The IRF7309TRPBF’s unique properties lend it to potentially beneficial use across various industries. While the suitability of this part for specific applications requires a thorough analysis by engineering and design teams, the following are conceptual illustrations of its possible roles within key sectors:

  • Consumer Electronics: Devices such as laptops, smartphones, and tablets might utilize the IRF7309TRPBF for power management systems, contributing to their energy efficiency through its low RDS(on) and high-speed switching capabilities.
  • Industrial Automation: Automation equipment, including PLCs and motor controllers, could benefit from this component’s efficient switching and thermal performance, enabling reliable operation in extensive industrial environments.
  • Renewable Energy Systems: In solar inverters or wind turbine controllers, the part could play a crucial role due to its efficient power conversion and robustness against harsh environmental conditions.
  • Computing and Data Storage: Servers and networking equipment might incorporate the IRF7309TRPBF within their power supply circuits, enhancing system reliability and efficiency due to its high current capacity and low heat dissipation.
  • Automotive Applications: If compliant with automotive industry standards, such as AEC-Q100, the part might find uses in electric vehicle (EV) controllers or onboard charging systems, benefitting from its high performance and durability, though specific automotive compliance must be verified for actual application.

Note that these potential industry applications are only conceptual or illustrative and require confirmation and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, particularly renowned for its advanced solutions in the realm of Power Field-Effect Transistors. The company’s broad portfolio not only includes components like IRF7309TRPBF but also spans a wide range of applications from automotive systems and industrial electronics to renewable energy solutions. Infineon is committed to innovation; its products often set the benchmark for efficiency, reliability, and performance in challenging environments. This commitment is evident in their extensive lineup of power management solutions, where products like IRF7309TRPBF play a critical role in advancing technology and driving sustainability in various sectors.

Where to Find IRF7309TRPBF by Infineon Technologies AG

To determine the current availability and pricing of the IRF7309TRPBF, it’s recommended that potential buyers visit findchips.com. Here, you can also explore a wide range of Power Field-Effect Transistors, offering alternatives that might be provided by Infineon Technologies AG or other manufacturers, allowing for comprehensive comparison and optimal selection. Historically, distributors such as Win Source Electronics, Rutronik, Mouser Electronics, and DigiKey have stocked this component. However, stock levels and pricing are subject to change, making findchips.com an invaluable resource for the most current information.

Compare pricing for IRF7309TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com