IRF7341TRPBFXTMA1 by Infineon Technologies AG

Overview of IRF7341TRPBFXTMA1 by Infineon Technologies AG

The IRF7341TRPBFXTMA1 manufactured by Infineon Technologies AG is a dual N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management in electronic circuits. Housing two independent MOSFETs with a drain current of 4.7A and a DS breakdown voltage of 55V, it boasts a low drain-source on resistance of just 0.05 Ω. The component is encapsulated in a SOP-8 package, known for its small outline and compatibility with surface-mount technology, facilitating seamless integration into a broad range of electronic assemblies.

The inclusion of built-in diodes enhances its utility by providing added protection against electrical overstress, and with an avalanche energy rating of 72 mJ, this component ensures robust performance even under demanding conditions. It is characterized by fast switching times, with a turn-on time maximum of 16.8 ns and a turn-off time maximum of 68 ns, which makes it an excellent choice for high-speed switching applications. As an enhancement-mode transistor, it requires a positive gate-source voltage to conduct, making it suitable for various switching applications. Operating temperatures range from -55 °C to 150 °C, indicating its versatility across a spectrum of environmental conditions.

The device has been classified as “Active” in its lifecycle phase, affirming its availability and ongoing support from Infineon Technologies. It features a Moisture Sensitivity Level (MSL) of 1, denoting its resilience against moisture-induced damage, an essential attribute for components used in high-reliability environments. Though the Reach Compliance Code is not specified, its operating characteristics and package information suggest it complies with standard regulatory requirements. With a factory lead time of 16 weeks and 3 days, planning for procurement should consider this production timeline.

Industry Applications for IRF7341TRPBFXTMA1

The IRF7341TRPBFXTMA1’s specifications and properties equip it for application across various industries. While potential industry applications align closely with its electrical characteristics and operational capabilities, it is vital to note that these suggestions are conceptual/illustrative. Engineering and design teams must perform detailed analysis and verification to ensure adherence to industry standards and specific application requirements:

  • Industrial Automation: Within automated manufacturing lines, the IRF7341TRPBFXTMA1 could potentially be used in motor control circuits, power management systems, and as a switching component in industrial grade power supplies, its robustness making it suitable for the demanding environments of industrial settings.
  • Consumer Electronics: This component might find application in power regulation circuits within a variety of consumer electronic products, such as laptops, gaming consoles, and home appliances, where efficient power management and high-speed switching are critical for performance and energy efficiency.
  • Computing and Data Storage: The dual MOSFET’s efficiency and fast switching capabilities could potentially be utilized in servers and data centers for power supply units (PSUs) and in the regulation circuits that manage the power distribution to various computing modules, optimizing overall energy usage across these systems.
  • Telecommunications: Given its fast switching characteristics and efficiency, the IRF7341TRPBFXTMA1 might also be suitable for RF power amplifiers, switching devices in network infrastructure, and as part of the power management system within telecommunications equipment. These applications would benefit from its ability to handle high current levels and high-speed operation.

It is critical to emphasize that while the IRF7341TRPBFXTMA1 could potentially aid in these applications, its usability and compatibility need to be thoroughly assessed by engineering and design teams within the context of each specific application, considering all performance, reliability, and regulatory standards.

About Infineon Technologies AG

Infineon Technologies AG stands as a global leader in the semiconductor industry, with a robust portfolio that spans various categories, including Power Field-Effect Transistors, among others. Infineon is well-regarded for its commitment to innovation, quality, and sustainability within the realm of electronic components. The IRF7341TRPBFXTMA1 is part of Infineon’s extensive lineup of power management solutions, showcasing the company’s expertise in developing components that improve energy efficiency, minimize power losses, and enhance the reliability and performance of electronic systems. Infineon’s MOSFETs, including other similar parts, are pivotal in driving advancements across diverse technological landscapes, from automotive to industrial automation, demonstrating their commitment to addressing the complexities of modern electronic designs.

Where to Find IRF7341TRPBFXTMA1 by Infineon Technologies AG

To secure the IRF7341TRPBFXTMA1 for your projects, I recommend conducting your search on findchips.com. This site provides up-to-date stock levels and pricing from multiple distributors, ensuring you have access to the most current availability and pricing information for this component. Historically, distributors such as New Advantage Corporation, Avnet Americas, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell have stocked the IRF7341TRPBFXTMA1. It is important to check findchips.com for the latest status on stock availability and pricing across these and other distributors.

Moreover, for those seeking alternatives or exploring other Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, findchips.com is an invaluable resource. By leveraging the filtering and search capabilities of the site, you can explore a comprehensive selection of components that match specific requirements, ensuring the best fit for your application.

Compare pricing for IRF7341TRPBFXTMA1 and other Power Field-Effect Transistors / Transistors at findchips.com