Overview of IRF7946TRPBF by Infineon Technologies AG
The IRF7946TRPBF is a Power Field-Effect Transistor (MOSFET) defined by its N-channel, Metal-Oxide Semiconductor technology. Specifically, it operates with a maximum drain-source voltage of 40V and can handle a substantial drain current up to 90 A. With its DirectFET package, Infineon Technologies AG delivers a high-performance component suitable for a variety of challenging applications. This MOSFET also stands out with a power dissipation capacity of up to 96W, making it adept at managing power within dense electronic environments.
Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the IRF7946TRPBF carries several critical certifications that attest to its reliability and environmental compliance. It is RoHS compliant, adhering to restrictive use of certain hazardous substances in electrical and electronic equipment. Its classification under the ECCN code EAR99 signifies its general commercial applicability and broad approval for export. Additionally, with a Moisture Sensitivity Level of 1, it illustrates superior resilience against moisture-induced damage, making it an excellent choice for challenging conditions.
Industry Applications for IRF7946TRPBF
The versatility and robust performance of the IRF7946TRPBF allow it to serve in a broad range of industrial applications. While its properties can be universally applicable, the specific use cases below illustrate potential fits for this MOSFET by Infineon Technologies:
-
Energy and Power Systems: Given its high drain current capacity and power dissipation, the IRF7946TRPBF might potentially be used in power conversion systems, including AC/DC converters found in power supplies and renewable energy systems. The efficiency and reliability of these systems are critical, and the component’s performance characteristics ensure minimal energy loss.
-
Renewable Energy: In solar power inverters or wind turbine controls, devices that convert and condition energy from renewable sources into a usable form, the IRF7946TRPBF could potentially contribute to the efficient handling of high current flows. Its robustness against high temperatures and moisture enhances durability in outdoor conditions often associated with renewable energy installations.
-
Electric Vehicles: Although not explicitly listed among the industry applications, components like the IRF7946TRPBF, with high current handling and efficiency, are potentially suited for applications within electric vehicle power management systems, including battery management and onboard chargers, subject to engineering analysis.
It is crucial to emphasize that these potential industry applications are conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure compatibility, adherence to standards, and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, particularly celebrated for its achievements in the domain of Power Field-Effect Transistors and transistors at large. The company designs components that find application across automotive, industrial power control, power management, and digital security solutions sectors. Infineon is recognized for producing parts that not only push the boundaries of performance and efficiency but also adhere to stringent environmental and quality standards.
The IRF7946TRPBF is emblematic of Infineon’s commitment to innovation in power management technology. Similar parts produced by Infineon underscore the company’s focus on delivering components that support sustainable, high-efficiency power applications. Such commitment has positioned Infineon as a go-to source for engineering teams seeking reliable solutions for complex electronic challenges.
Where to Find IRF7946TRPBF by Infineon Technologies AG
For teams looking to procure the IRF7946TRPBF, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. The website is an invaluable resource for sourcing not only Power Field-Effect Transistors but also a wide array of electronic components.
Historically, the IRF7946TRPBF has been available through distributors such as Chip1Stop, Rochester Electronics, Avnet Americas, and Verical, among others. However, to get the most current availability and competitive pricing, potential buyers should consult findchips.com. This platform ensures access to a broad spectrum of suppliers, facilitating informed purchasing decisions.