Overview of IRF9358TRPBF by Infineon Technologies AG
The IRF9358TRPBF by Infineon Technologies AG is a dual P-channel Power Field-Effect Transistor (MOSFET) designed for efficiency and reliability in switching applications. This component is characterized by a drain current (I(D)) of 9.2A and a drain-source breakdown voltage of -30V, with a drain-source on-resistance of 0.0163Ω. These specifications make the IRF9358TRPBF a suitable choice for high-performance power management and switching applications.
This MOSFET comes in a SOP-8 (Small Outline Package, 8-Lead) form factor, providing a compact solution for space-constrained applications. Additionally, it’s noted for being halogen-free and RoHS compliant, indicating its manufacture under strict environmental standards. Moreover, the part is marked as having a moisture sensitivity level of 1, denoting its robustness against moisture-induced damage during solder reflow processes. The part has a maximum operating temperature of 150°C, demonstrating its capability to endure harsh thermal environments.
The transistor’s built-in diode and the separate configuration of the two elements offer enhanced protection and reliability for various electronic circuits. With an avalanche energy rating (Eas) of 210mJ, the IRF9358TRPBF is engineered to handle significant energy during transient conditions without suffering from breakdown or failure.
Industry Applications for IRF9358TRPBF
The attributes of the IRF9358TRPBF, including its power efficiency, reliability, and compact form factor, support its utility across various industry applications. While its potential utility spans numerous sectors, it is critically important for design and engineering teams to perform thorough analyses and adhere to specific application requirements and industry standards before application. Here, we detail conceptual/illustrative potential industry applications:
- Computing and Data Storage: Given its high-speed switching capabilities and efficiency, the IRF9358TRPBF could potentially be utilized in computing infrastructure, such as servers and storage systems, to manage power distribution with precision, thereby maximizing power efficiency and reducing heat generation in these systems.
- Consumer Electronics: This MOSFET might find potential application in the power management circuits of various consumer electronic devices, including smartphones, tablets, and laptops. These applications would benefit from the transistor’s compact size, high current handling, and efficiency.
- Industrial Automation: In automation equipment, precise control of motors and actuators is crucial. The fast switching and low on-resistance characteristics of the IRF9358TRPBF could potentially make it suitable for controlling the power flow to these components, thereby improving performance and energy efficiency.
- Renewable Energy Systems: Systems such as solar inverters could potentially leverage the IRF9358TRPBF for efficient conversion of DC to AC power. The component’s ability to handle significant power levels and its high reliability might make it an appropriate choice for such energy systems.
- Automotive: While this part does not specifically list compliance with automotive industry standards like AEC-Q100, power components like the IRF9358TRPBF, which offer efficient power management, could potentially find utility in non-critical vehicle electronics systems, subject to rigorous validation and qualification against automotive standards.
Note: These potential industry applications are conceptual and illustrative. Real-world application entails comprehensive analysis and verification by professional engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, focusing on automotive, industrial power control, power management, and chip card & security sectors. With a strong emphasis on research and development, Infineon has carved out a reputation for producing innovative and reliable semiconductor solutions. Within the realm of Power Field-Effect Transistors, Infineon offers a broad portfolio that includes components like the IRF9358TRPBF. These products stand out for their performance, durability, and efficiency, meeting the demanding requirements of a diverse range of applications. Infineon’s commitment to quality and sustainability, demonstrated by their Rohs compliance and focus on halogen-free products, further ensures that their components meet the industry’s highest standards for environmental responsibility.
Where to Find IRF9358TRPBF by Infineon Technologies AG
To procure the IRF9358TRPBF for your projects, a visit to findchips.com can provide you with up-to-date information on stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, CoreStaff Co Ltd, Chip1Stop, Rutronik, Bristol Electronics,TME, Quest Components, Avnet Americas, Future Electronics, RS, Arrow Electronics, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, inventory can fluctuate, so using Findchips to get current availability and competitive prices is recommended. In addition, the Power Field-Effect Transistors section allows for comparison of similar parts offered by Infineon Technologies AG or other manufacturers, aiding in the selection of the most appropriate component for your requirements.