Overview of IRFL9014TRPBF by Vishay Intertechnologies
The IRFL9014TRPBF is a power field-effect transistor (FET) designed for high-performance applications. This is a N-channel MOSFET with a maximum drain current (ID) of 1.8 A and a breakdown voltage of 60 V. It features a low on-resistance (RDS(on)) of 0.5 ohm, making it suitable for efficient switching operations. The device is packaged in a compact SOT-223 (TO-261AA) configuration, which includes four pins.
This component is made using silicon and employs metal-oxide semiconductor (MOS) technology, renowned for its reliability and efficiency in various applications. The power field-effect transistors category, of which the IRFL9014TRPBF is a part, is critical in modern electronics, especially for power management and signal amplification tasks. Additional features include avalanche rating with an energy rating of 140 mJ, providing enhanced protection in high-voltage environments. The device operates effectively across a wide temperature range, from -55 °C to 150 °C, making it suitable for diverse operational environments.
This part is currently active in production, and its compliance with RoHS standards positions it well for environmentally-conscious applications. Notably, as of this writing, the factory lead time for this part is around 8 weeks, which is pertinent for procurement planning.
Industry Applications for IRFL9014TRPBF
The versatile characteristics of the IRFL9014TRPBF suggest potential applicability in various industries. Here are some illustrative applications for consideration:
- Energy and Power Systems: The low on-resistance and high efficiency of this MOSFET could potentially be beneficial in power regulation circuits, facilitating better energy management. It might be suitably employed in inverters for renewable energy systems, such as solar power, where efficient switching is essential. It is worth noting that similar parts could also be used in power supplies and motor drives.
- Transportation and Logistics: Given its robust performance characteristics, the IRFL9014TRPBF might find use in electronic control systems within electric vehicles, potentially optimizing drive control and power distribution. This type of FET might also serve in battery management systems, ensuring efficient operation and longevity. However, specific evaluations would be necessary to ascertain compatibility with transportation industry standards.
- Renewable Energy: The application’s characteristic features make it potentially suitable for use in solar panel systems and wind turbine control systems, where efficient power conversion and management are crucial. The avalanche rating may also provide an additional layer of protection for components operating in unpredictable environmental conditions.
- Automotive: If the part is designed to meet automotive standards such as AEC-Q100, it could also be used in various automotive applications like power distribution modules, LED lighting systems, or electronic drive controls where high efficiency and reliability are required.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The IRFL9014TRPBF’s unique attributes can lend themselves to multiple design considerations depending on the respective industry needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronic components industry, with a particular focus on transistors, including Power Field-Effect Transistors like the IRFL9014TRPBF. The company has developed a comprehensive portfolio of MOSFETs that are integral to modern electronic applications. Vishay’s transistors are characterized by their optimal performance in varying operating conditions, making them suitable for applications in industrial, automotive, and consumer electronics sectors.
In addition to the IRFL9014TRPBF, Vishay offers a range of similar components that provide varied specifications. These devices are designed to meet the demands of high-frequency switching, efficient power distribution, and energy management, thereby enhancing product designs in various applications. Vishay’s commitment to innovation ensures that their products maintain a competitive edge in the rapidly evolving electronics market.
Where to Find IRFL9014TRPBF by Vishay Intertechnologies
- Vyrian
- Arrow Electronics
- Mouser Electronics
- Future Electronics
While these distributors may or may not have stock available currently, findchips.com can provide up-to-date information regarding availability and pricing. Furthermore, the site allows you to explore alternate options in the Power Field-Effect Transistors category that might also be offered by Vishay Intertechnologies or other manufacturers.
Compare pricing for IRFL9014TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com
To explore pricing and availability for the IRFL9014TRPBF and other Power Field-Effect Transistors, visit findchips.com.